United States United States
Please confirm your currency selection:


Texas Instruments eZ430-RF2560 Bluetooth® Evaluation Tool

Evaluation and Demo Tool for MSP430 and CC2560

The Texas Instruments eZ430-RF2560 Bluetooth® Evaluation Tool is a complete evaluation and software tool for the MSP430 and CC2560 that includes all the necessary hardware and software in a convenient USB stick. The TI eZ430-RF2560 includes a USB-powered emulator to program and debug your application and two CC2560-based Bluetooth target boards featuring the highly integrated MSP430BT5190 ultra-low power MCU. The required embedded software comes pre-flashed on the MSP430 device for ease of use out of the box. The TI eZ430-RF2560 Bluetooth Evaluation Tool also comes with a sample PC game that you can play using the CC2560 target board as a remote controller.








View Product List

eZ430-RF2560 Features
  • CC2560 TI single-chip Bluetooth v2.1+EDR solution
  • MSP430BT5190 – 25MHz, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi
  • Pre-flashed eZ430-RF2560 SDK with MindTree’s Ethermind Bluetooth stack, Serial Port Profile (SPP) and embedded sample applications running on FreeRTOS
  • Interactive sample PC game for demonstration of Bluetooth use in a remote control application
  • 3 pushbuttons
  • 2 LEDs
  • VTI’s 3 axis accelerometer (CMA3000-D01) with user selectable 2 g and 8 g measurement range and capable of sub-10 µA current consumption at 40 Hz sample rate.
  • Temperature sensors with accuracy as low as +/- 2 degrees Celsius from -40C to +85C.
  • Supports software development with the MSP430BT5190 microcontroller
  • Removable USB stick enclosure

CC2560 Block Diagram



Demo Video: eZ430-RF2560 Kit Controlling a Video Game
You must have JavaScript and Flash enabled to view this content.


Product Layout





  • Texas Instruments
  • Development Tools|Embedded Solutions|Semiconductors|Integrated Circuits|RF Semiconductors & Modules