Texas Instruments CC85XXDK-HEADSET PurePath Wireless Headset KitThe Texas Instruments CC85XXDK-HEADSET PurePath Wireless Headset Development Kit includes all the necessary hardware to evaluate, demonstrate, prototype, and develop analog input and output applications as well as USB applications with CC85xx wireless audio SoCs. The main parts in the TI CC85XXDK-HEADSET Development Kit are the two CC85xx Headset boards. The hardware included in this TI kit has the potential to demonstrate complete headset functionality.
Features
- Features of the reference design:
- Analog audio input and output (2x 3.5mm mini-jack)
- 2 LEDs for battery charging status and audio network status
- 3 control buttons for power, volume, pairing Li-ion battery charging via USB
- Fully programmable with PurePath Wireless Configurator PC tool
- Audio network topology:
- Audio network topologies supported include up to 4 headphones listening to the same base station ("audio star network"). The headset boards can be used as either audio network masters or slaves depending on how they are programmed.
- Development kit content:
- 2 x CC85XX Headset boards
- 2 x Battery (3.7V, 465mAh Li-ion)
- 1 x CC Debugger
- 1 x USB micro cable
- 1 x 3.5mm jack to 3.5mm jack cable
|
Applications
- Wireless audio cable replacement
- Wireless headphones
- Wireless headset
- Wireles audio transmitter / base station
|
|