Texas Instruments CC2530ZNP Mini KitThe Texas Instruments CC2530ZNP Mini Kit is a ZigBee™ Network Processor Mini Development Kit designed for engineers who want to get familiar with the ZigBee Network Processor concept without having to port a lot of software to get up and running. The ZigBee Network Processor allows adding ZigBee interface to any application using a simple serial interface. The TI CC2530ZNP Mini Development Kit comes with three target boards that allow users to set up a small ZigBee network. Two boards can be mobile using two AAA batteries provided in the kit. The kit sensor boards include an accelerometer, temperature sensor, and light sensor that can be used in conjunction with LED lights and push buttons to develop simple demo applications. The free IAR MSP430 kickstart compiler can be used for developing, downloading and debugging software on the kit. No additional tools are required. The eZ430 USB stick included in the CC2530ZNP kit is used both as debug probe and USB serial port interface. The example software includes 30+ educational MSP430 wireless sensor applications.
Features
- Low cost ZigBee PRO Development Kit
- Includes 3 ZigBee nodes
- 1 eZ430 USB stick and 2 battery powered boards
- Free downloadable IAR MSP430 kickstart compiler
- HW Emulator Support
- No need for 8051 compiler
- Includes 30+ educational MSP430 wireless sensor applications
| Kit Contents
- 3 Sensor boards with MSP430F2274 application MCU and CC2530 ZigBee Network Processor
- 1 eZ430 USB stick for SW debugging and USB UART interface
- 2 battery boards for battery powered end devices
- 4 x 1.5V AAA batteries
Applications
- UART Interface
- Light Sensor Interface
- Basic ZigBee Networks
- Secure ZigBee Communication
- Coordinator/Router/End Device
|
|