United States United States
Please confirm your currency selection:


Texas Instruments TMDXEVM1707 AM17x Sitara Evaluation Module

The Texas Instruments TMDXEVM1707 AM17x Sitara Evaluation Module is a full-featured application development kit for evaluating the functionality of Texas Instruments' highly integrated, energy-efficient AM17x Sitara applications processors. TI AM17x processors are ideal for applications in the industrial, portable medical, communications, and consumer markets and provide a single development environment that allows customers to evaluate and exercise all the peripherals that this family boasts. The TI TMDXEVM1707 AM17x Sitara Evaluation Module includes application baseboard, touch-screen LCD, accessories, and software required to immediately begin development work.


View Product List

AM17x Sitara Evaluation Module Features
  • Processor: ARM926EJ-S processor operating up to 456 MHz (64 MB SDRAM)
  • Software and Tools: Open source Linux Board Support Package(BSP), U-Boot (bootloader/monitor), Code Composer Studio (CCS) v4.1
  • LCD Display: Integrated LCD, touch, and backlight
  • Audio: Stereo input/output connectors, audio codec
  • Network/USB/Serial Connectors
  • PC Card Expansion
  • MMC/SD card
  • Debug
  • Cables: Null-modem serial cable, Ethernet crossover cable, USB A to mini-B cable, 5 volt power supply with power adapters (Europe, Japan, UK, and US)
AM17x Sitara Processor Features
  • 375/456-MHz ARM926EJ-S™ RISC Core
  • ARM9 Memory Architecture
  • Programmable Real-Time Unit Subsystem
  • Enhanced Direct-Memory-Access Controller 3 (EDMA3) Space
  • Two External Memory Interfaces
  • Three Configurable 16550 type UART Modules
  • Two Serial Peripheral Interfaces (SPI)
  • Multimedia Card (MMC)/Secure Digital (SD)
  • Address Space Card Interface with Secure Data I/O (SDIO)
  • Two Master/Slave Inter-Integrated Circuit
  • USB 2.0 OTG Port With Integrated PHY
  • Three Multichannel Audio Serial Ports

TI AM17x Processor Block Diagram

Sitara Portfolio Overview Video

You must have JavaScript and Flash enabled to view this content.



  • Texas Instruments
  • Development Tools|Embedded Solutions|Semiconductors|Digital Signal Processors & Controllers (DSP, DSC)|MCUs & Microprocessors