United States United States
Please confirm your currency selection:







TI TMDSEVM3517 Sitara Cortex-A8 AM3517 Evaluation Module

The Texas Instruments TMDSEVM3517 Evaluation Module lets you evaluate the functionality of the Sitara Cortex-A8 AM3517 processor and develop applications with access to the full peripheral set supported by the AM3517. The Sitara Cortex-A8 AM3517 (OMAP) microprocessor offers video, image, and graphics processing capable of supporting single board computers, home and industrial automation, and digital signage. The TI TMDSEVM3517 evaluation module includes a touch screen LCD, an applications board, a base board, and an OMAP3517 System on Module (SOM) with 256MB DDR2 and 512MB NAND. The TMDSEVM3517 also features OMAP3517 Linux SDK and Windows® Embedded CE. Connectivity features of this TI evaluation module include DVID/HDMI, video input, Bluetooth, and WLAN.

TI TMDXEVM3517 AM3517 Evaluation Module

View Product List
TI TMDSEVM3517 AM3517 Evaluation Module Features
  • Hardware
    • Touch screen LCD
    • Applications Board
    • Base Board
    • OMAP3517 SOM
    • 256MB DDR2
    • 512MB NAND
  • Software
    • OMAP3517 Linux SDK
    • Kernel 2.6.31 U-boot
    • Windows® Embedded CE in 4Q09
    • Multiple RTOS in 1Q10
  • Connectivity
    • EMAC, USB PHY, USB OTG & Host, CAN, SDIO I2C, JTAG, Keypad
    • SD/MMC (2)
    • DVID/HDMI
    • Video input
    • Bluetooth, WLAN
TI TMDSEVM3517 AM3517 Evaluation Module Video


Unable to view this video? Click to send a link to another source.
TI TMDSEVM3517 Sitara Cortex-A8 AM3517 Evaluation Module Debugging Equipment by Blackhawk







LAN560 JTAG Emulator
LAN Based JTAG Emulation for TI DSPs
PCI560 JTAG Emulator
PCI Bridge based JTAG Emulation for TI DSPs
USB560M JTAG Emulator
USB Based/Wall Powered JTAG Emulation for TI DSPs
USB560BP JTAG Emulator
USB Based/Bus Powered JTAG Emulation for TI DSPs



  • Texas Instruments
  • Development Tools