SEGGER J-Trace for Cortex-M3SEGGER J-Trace for Cortex-M3 is a JTAG/SWD emulator designed for Cortex-M3 cores which includes trace (ETM) support. SEGGER J-Trace for Cortex-M3 can also be used as a J-Link and it also supports ARM7/9 cores. Tracing on ARM7/9 targets is not supported.
Features
- Has all the J-Link functionality
- Supports tracing on Cortex-M3 targets
Specifications
- Operating temperature: +5°C to +60°C
- Size (without cables): 123mm x 68mm x 30mm
- USB interface: USB 2.0, full speed
- Target interface: JTAG 20-pin (14-pin adapter available)
- Power supply: USB powered, max 50mA + target supply current
- Target interface voltage (VIF): 1.2V to 5V
- Target supply voltage: 4.5V to 5V (if powered with 5V on USB)
- Target supply current: max 300mA
|
|