SEGGER J-Link UltraSEGGER J-Link Ultra is a JTAG/SWD emulator designed for ARM/Cortex and other supported CPUs. SEGGER J-Link Ultra is fully compatible to the standard J-Link and works with the same PC software. Based on the highly optimized and proven J-Link, it offers even higher speed as well as target power measurement capabilities due to the faster CPU, built-in FPGA, and high speed USB interface. It connects via USB to a PC running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista, or Windows 7. J-Link Ultra has a built-in 20-pin JTAG/SWD connector. Also available! View the SEGGER J-Link Ultra+
Features
- Fully compatible to the standard J-Link
- Very high performance for all supported CPU cores
- Hi-Speed USB 2.0 interface
- Serial Wire Debug (SWD) supported
- Serial Wire Viewer (SWV) supported
- SWV: UART and Manchester encoding supported
- Target power can be supplied
- Target power consumption can be measured with high accuracy;
external ADC can be connected via SPI
- Direct download into flash memory of most popular
microcontrollers supported
- Supported CPUs: any ARM7/9/11, Cortex-A5/A8,
Cortex-M0/M1/M3/M4, Cortex-R4
- Automatic core recognition
- Seamless integration into the IAR Embedded Workbench IDE
- No power supply required, powered through USB
- Support for adaptive clocking
- All JTAG signals can be monitored, target voltage can be measured
- Support for multiple devices
- Fully plug and play compatible
- Standard 20-pin JTAG connector
- USB and 20-pin ribbon cable included
- Memory viewer (J-Mem) included
- TCP/IP server included, which allows using J-Link via TCP/IP networks
- RDI interface available, which allows using J-Link with RDI
compliant software
- Flash programming software (J-Flash) available
- Flash DLL available, which allows using flash functionality in
custom applications
- Software Developer Kit (SDK) available
- Embedded Trace Buffer (ETB) support
- Optical isolation adapter available
|
| 
View Product List |