SEGGER Flasher ARMSEGGER Flasher ARM is a programming tool for microcontrollers with on-chip or external Flash memory and ARM core. SEGGER Flasher ARM is designed for programming flash targets with the J-Flash software or stand-alone, and also has all of the J-Link functionality. Flasher ARM connects via USB or via RS232 interface to a PC, running Microsoft Windows 2000, Windows XP, Windows 2003, or Windows Vista. Flasher ARM has a built-in 20-pin JTAG connector, which is compatible with the standard 20-pin connector defined by ARM.
Features
- Three boot modes: J-Link mode, stand-alone mode, MSD mode
- Stand-alone JTAG/SWD programmer (once set up, Flasher can be controlled without the use of PC program)
- Support for ARM 7/9 and Cortex-M3
- Supports internal and external flash devices
- 64MB memory for storage of target program
- Serial in target programming supported
- Data files can be updated as mass storage or via J-Flash
- No power supply required, powered through USB
- Can be used as J-Link (JTAG emulator) with a download speed of up to 720Kbytes/second
Specifications
- Power supply: USB powered, 100mA for Flasher ARM; 500mA if target is powered by Flasher ARM
- USB host interface: USB 2.0, full speed
- RS232 host interface: RS232 9-pin
- Target interface: JTAG 20-pin (14-pin adapter available)
- Max JTAG transfer rate: up to 12MHz
- Supported Target Voltage: 1.8 - 5V
- Target supply voltage: 5V
- Target supply current: max 400mA
- Operating temperature: +5°C to +60°C
- Size (without cables): 121mm x 66mm x 30mm
- Programming speed between 30-300Kbytes/second depending on target hardware
|
|