|
|
RFM XDM2510HP 2.4 GHz WirelessHART™ Transceiver Modules
|
RFM XDM2510HP RF transceiver modules employ dynamic network optimization and intelligent routing to achieve carrier-class data reliability, low latency, and deterministic power management. The RFM XDM2510HP module provides WirelessHART® compatibility, excellent communications reliability, and long battery life in a wide range of industrial automation applications. RFM XDM2510HP RF transceiver modules are tailored for use in battery, energy-scavenging, and loop powered devices for applications that demand robust wireless network reliability.
The multi-functional interfaces of the XDM2510HP gives it the flexibility to be used in a wide variety of industrial applications, from process control and data acquisition to energy management. These RFM transceiver modules require no embedded programming, greatly reducing the development time and cost of a wireless sensor network application.
|

|
XDM2510HP Features
- WirelessHART Compliance: Interoperable with WirelessHART devices
- Superior Reliability: Robust network reliability in even the most challenging industrial environments
- Easy Integration: No embedded programming or complex configuration requirements
- Ultra-low Power Consumption: Industry leading 2.4 GHz radio technology optimized for battery, energy scavenging or loop powered operation
- Pre-certified Module: Pre-certified for operation in the USA, Canada, and Europe
| XDM2510HP Applications
- Industrial Automation
- Process Control and Data Acquisition
- Machine Health Monitoring
- Structural Integrity Monitoring
- Energy Management
|
Product SpecificationsPart Number
| Supply Voltage
| Operating Temperature (ºC)
| Current Consumption: Transmit (mA) / Receive (mA) / Sleep (µA)
| Total Capacitance (µF) | Total Inductance (nH)
| XDM2510H*
| 3.3 - 5.5
| -40 to +85
| 18 / 6 / 8.5
| 0.5
| 84
|
* XDM2510HP = Pin Version, XDM1510HC = Castillated Version
XDM2510H Application Circuit Diagram

|
XDM2510HDK WirelessHART® Development Kit
The RFM XDM2510HDK WirelessHART® Development Kit allows you to fast track your design. The RFM XDM2510HDK Development Kit includes everything you need to get a 4-node network up and running in minutes. Contents include four developer kit boards providing a simple means to interface to your device, the XG2510HE gateway to control the network activity and provide either Ethernet or serial connectivity, utility programs that demonstrate network operation and performance, and full documentation to speed integration into your product.
|
|