|
|
 |
|
Pandaboard ES OMAP4460 Mobile Development PlatformPandaBoard ES is the next open OMAP™ 4 mobile software development platform. It is designed to provide access to as many of the powerful features of the Texas Instruments OMAP4460 Multimedia Processor as possible while maintaining a low cost. PandaBoard's integrated OMAP 4 features a dual-core ARM Cortex™-A9 MPCore™ with Symmetric Multiprocessing (SMP) at 1GHz each. The OMAP4460 also provides Full HD (1080p) multi-standard video encode/decode. By providing expandability via onboard connectors, the PandaBoard ES OMAP4460 software development platform supports development of additional capabilities and functionality. PandaBoard ES is intended as a platform for development of mobile software. The OMAP 4 targets smartphones and other mobile device applications. View the PandaBoard Mobile Development Platform with OMAP4430
|
Technical Specifications
- Core Logic
- OMAP4460 applications processor
- Memory
- 1GB low power DDR2 RAM
- Full size SD/MMC card cage with support for High-Speed & High-Capacity SD cards
- Connectivity
- Expansion
- 1x USB 2.0 High-Speed On-the-go port
- 2x USB 2.0 High-Speed host ports
- General purpose expansion header (I²C, GPMC, USB, MMC, DSS, ETM)
- Camera expansion header
- Dimensions: Height: 4.5" (114.3mm), Width: 4.0" (101.6mm), Weight: 2.6oz (74grams)
- Display
- HDMI v1.3 Connector (Type A) to drive HD displays
- DVI-D Connector (can drive a 2nd display, simultaneous display; requires HDMI to DVI-D adapter)
- LCD expansion header
- Audio
- 3.5" Audio in/out
- HDMI Audio out
- Wireless Connectivity
- 802.11 b/g/n (based on WiLink™ 6.0)
- Bluetooth® v2.1 + EDR (based on WiLink™ 6.0)
- Debug
- JTAG
- UART/RS-232
- 2 status LEDs (configurable)
- 1 GPIO Button
OMAP4460 Processor Features
- Dual-core ARM® Cortex™-A9 MPCore™ with Symmetric Multiprocessing (SMP) at 1GHz each. Allows for 150% performance increase over previous ARM Cortex-A8 cores.
- Full HD (1080p) multi-standard video encode/decode
- Imagination Technologies POWERVR™ SGX540 graphics core supporting all major APIs including OpenGL® ES v2.0, OpenGL ES v1.1, OpenVG v1.1 and EGL v1.3 and delivering 2x sustained performance compared to the previous SGX530 core
- Low power audio
Applications
- Smart Phones
- Other Mobile Devices
PandaBoard Accessories
| Part Number | Description |
| PSAC30U-050-R | Plug-In AC Adapters 20W 5V 4A 3-WIRE INPUT ADAPTER |
| AC30UEU-R | AC Power Cords 6' BLK Cord Euro plug 3-Wire AC cord |
| AC30UNA-R | AC Power Cords US 3-WIRE AC CORD |
| AC30UUK-R | AC Power Cords 8' BLK Cord UK plug 3-Wire AC cord |
| 88768-9810 | Cables (Cable Assemblies) HDMI-HDMI Cable Assy 28 AWG 2 Meters |
| 88768-3510 | Cables (Cable Assemblies) HDMI-DVI Cable Assy 28 AWG 2 Meters |
| 68806-0029 | Cables (Cable Assemblies) Type A/5-pin Mini B 10FT Black |
| 88732-8900 | Cables (Cable Assemblies) USB CABLE ASSY 2.0M WHITE |
|
Block Diagram
 |
Board References
 |
 |
|