United States United States
Please confirm your currency selection:


PandaBoard OMAP™ 4 Mobile Software Development Platform

PandaBoard OMAP™ 4 Mobile Development Platform

PandaBoard is the first open OMAP4 mobile software development platform. It is designed to provide access to as many of the powerful features of the Texas Instruments OMAP4430 Multimedia Processor as possible while maintaining a low cost. PandaBoard's integrated OMAP 4 features a dual-core ARM Cortex™-A9 MPCore™ with Symmetric Multiprocessing (SMP) at 1GHz each. The OMAP4430 also provides Full HD (1080p) multi-standard video encode/decode. By providing expandability via onboard connectors, the PandaBoard OMAP4430 software development platform supports development of additional capabilities and functionality. PandaBoard is intended as a platform for development of mobile software. The OMAP 4 targets Smartphones and other mobile device applications.

View the Pandaboard ES Mobile Development Platform with OMAP4460

Technical Specifications
  • Core Logic
    • OMAP4430 applications processor
  • Memory
    • 1 GB low power DDR2 RAM
    • Full size SD/MMC card cage with support for High-Speed & High-Capacity SD cards
  • Connectivity
    • Onboard 10/100 Ethernet
  • Expansion
    • 1x USB 2.0 High-Speed On-the-go port
    • 2x USB 2.0 High-Speed host ports
    • General purpose expansion header (I²C, GPMC, USB, MMC, DSS, ETM)
    • Camera expansion header
  • Dimensions: Height: 4.5" (114.3 mm), Width: 4.0" (101.6 mm), Weight: 2.6 oz (74 grams)
  • Display
    • HDMI v1.3 Connector (Type A) to drive HD displays
    • DVI-D Connector (can drive a 2nd display, simultaneous display; requires HDMI to DVI-D adapter)
    • LCD expansion header
  • Audio
    • 3.5" Audio in/out
    • HDMI Audio out
  • Wireless Connectivity
    • 802.11 b/g/n (based on WiLink™ 6.0)
    • Bluetooth® v2.1 + EDR (based on WiLink™ 6.0)
  • Debug
    • JTAG
    • UART/RS-232
    • 2 status LEDs (configurable)
    • 1 GPIO Button
OMAP4430 Processor Features
  • Dual-core ARM® Cortex™-A9 MPCore™ with Symmetric Multiprocessing (SMP) at 1 GHz each. Allows for 150% performance increase over previous ARM Cortex-A8 cores.
  • Full HD (1080p) multi-standard video encode/decode
  • Imagination Technologies POWERVR™ SGX540 graphics core supporting all major APIs including OpenGL® ES v2.0, OpenGL ES v1.1, OpenVG v1.1 and EGL v1.3 and delivering 2x sustained performance compared to the previous SGX530 core
  • Low power audio
Applications
  • Smart Phones
  • Other Mobile Devices

PandaBoard Accessories
Part Number Description
PSAC30U-050-R Plug-In AC Adapters 20W 5V 4A 3-WIRE INPUT ADAPTER
AC30UEU-R AC Power Cords 6' BLK Cord Euro plug 3-Wire AC cord
AC30UNA-R AC Power Cords US 3-WIRE AC CORD
AC30UUK-R AC Power Cords 8' BLK Cord UK plug 3-Wire AC cord
88768-9810 Cables (Cable Assemblies) HDMI-HDMI Cable Assy 28 AWG 2 Meters
88768-3510 Cables (Cable Assemblies) HDMI-DVI Cable Assy 28 AWG 2 Meters
68806-0029 Cables (Cable Assemblies) Type A/5-pin Mini B 10FT Black
88732-8900 Cables (Cable Assemblies) USB CABLE ASSY 2.0M WHITE
Block Diagram
Block Diagram

Board References

Board References

Video: PandaBoard Shopping List


Video: Unboxing PandaBoard


Video: PandaBoard - Hardware Setup

  • PandaBoard.org
  • Development Tools|Embedded Solutions