Parameter
| Value
| Condition / Notes
|
Receiver Sensitivity
| -105 dBm typ.
| For 1% Packet Error Rate
|
Output Power
| 20 dBm
| Maximal
|
Power Supply
| 2.7V - 3.3V
| Single Supply, 3.0V Typ.
|
Power Control Range
| 30 dB
| _
|
Max Data Rate
| 250 kbps
| Over the Air
|
Receive Mode Current Consumption
| 45 mA typ.
| Output Power Nominal Value - NO CLKO
|
Transmit Mode Current Consumption
| 202 mA typ.
| Output Power Nominal Value - NO CLKO
|
Idle Mode Current Consumption
| 1.6 mA typ.
| Output Power Nominal Value - NO CLKO
|
Doze Mode Current Consumption
| 50 µA typ.
| Output Power Nominal Value - NO CLKO
|
Hibernate Mode Current Consumption
| 16 µA typ. | Output Power Nominal Value - NO CLKO
|
Off Mode Current Consumption
| 2 µA
| Output Power Nominal Value - NO CLKO
|
Operating Temp. Range
| -40ºC to +85ºC
| _
|