Panasonic Electronic Components PAN1325
Panasonic Electronic Components PAN1325 Bluetooth 2.1 HCI Modules
provide easily integrated
Bluetooth
connectivity into new and existing designs by removing
RF
design and certification barriers from the application.
Panasonic Electronics PAN1325 Bluetooth RF Modules
has all the features of the
PAN1315
with the added benefit of an onboard antenna. The
PAN1325 module
brings the Texas Instruments CC2560 seventh generation Bluetooth core IC into an easy-to-use module format with FCC certification. These
Panasonic Electronic Components Bluetooth RF modules
provide best-in-class performance in a 9.0mm x 9.5mm x 1.8mm package. The
PAN1325
makes it easy to implement connectivity between mobile devices such as cellular phones and small button cell battery powered devices like fitness sensors, watches, healthcare, entertainment and mobile accessories, creating a seamless data chain from sensors to the web.
General Features
-
Best-in-class Bluetooth RF performance (Tx, Rx sensitivity, blocking)
-
Fully Qualified Bluetooth v2.1 EDR, FCC and IC listed, CE complied
-
Dimensions: 9.0 mm x 9.5 mm x 1.8 mm (width x length x height)
-
Operating Temperature Range: -20ºC to +70ºC
-
Supply Voltage Range: 1.7 - 4.8 V
-
Based upon TI's CC2560
-
Profiles: SPP, HDP, Audio and others (Integrates with TI's ultra low-power MSP430 microprocessor)
-
Very fast algorithm for both ACL and eSCO
-
Supports Extended Range Tx power with 10.5dBm typical output
-
Low power scan method and inquiry scans at 1/3rd normal power
Interface Features
-
3.25 MBaud UART with transport layer detection (HCI UART, HCI Three and Four Wire UART)
-
PCM/I²S interface for digital audio
-
WLAN coexistence interface
-
General purpose I/Os with interrupt capabilities.
Applications
-
Heart Rate Monitor
-
Blood Pressure Sensor
-
Blood Glucose Meter
-
Thermometer
-
Fitness Sensors
-
Industrial Sensors
-
Toys
-
Entertainment Devices
-
Mobile Accessories
-
All Bluetooth Wireless Applications
|
|