United States United States
Please confirm your currency selection:


Panasonic Bluetooth RF Modules
Panasonic Bluetooth RF Modules

View Product List

Associated Development Tool:
PAN1323ETU

Panasonic Bluetooth RF Modules
PAN1317 and PAN1327

PAN1317/PAN1327 Bluetooth RF Modules feature both Dynastream's dual-mode Area Network Technology (ANT+™) software protocol and Bluetooth connectivity. This combination creates a low cost, ultra-low power wireless networking solution for short range applications. ANT+ managed network software facilitates the collection, automatic transfer, and tracking of sensor data for monitoring personal wellness information. ANT protocol is well-suited for low data rate sensor network topologies in personal area networks (PANs) and practical wireless sensor networks (WSNs), and is most commonly found in sports and low power medical device applications. Panasonic's tiny footprint technology offers a module of only 85.5 mm2 including antenna. PAN1317/PAN1327 Bluetooth RF Modules are designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacture.

Features
  • Best-in-class Bluetooth RF performance (Tx power, Rx sensitivity, blocking)
  • Fully qualified Bluetooth v4.0 EDR
  • Certifications: Bluetooth, FCC, IC, and CE
  • Based upon TI's CC2567
  • Integrates with TI's ultra low-power MSP430 microprocessor
  • Very fast algorithm for both ACL and eSCO
  • Profiles: SPP, A2DP, and AVRCP
  • Low power scan method for page and inquiry scans at 1/3rd normal power
Specifications
  • Output Power: 10dBm
  • Supply Voltage Range: 1.7 - 4.8V
  • Operating Temperature Range: -20ºC to +70ºC
  • Supports Extended Range Tx power with 10dBm typical output
Applications
  • Sports and fitness
    • Heart rate monitor
    • Blood pressure sensor
    • Blood glucose meter
    • Thermometer
  • Assisted living
    • Flood alarm
    • Heating control
    • Automatic key control
  • Industrial sensors
  • Toys
  • Entertainment devices
  • Mobile accessories
  • All Bluetooth wireless applications
PAN1317 Dimensions (in mm)
PAN1317 Dimensions
PAN1327 Dimensions (in mm)
PAN1327 Dimensions
  • Panasonic
  • Wireless
  • Development Tools|Embedded Solutions