|
|
 |
|
Olimex Wireless Development KitsOlimex Wireless Development Kits are various RF transceiver modules which extend the capabilities of the development boards to which they can be connected. All of the Olimex Wireless Development Kits, except the MOD-ZIGBEE module, have a UEXT female connector to connect them to other Olimex development boards with UEXT male connectors.
|
MOD-BT Wireless Development Kit
|
MOD-BT is a development board which, when connected to other Olimex boards, can work as a Bluetooth serial port via RS232. MOD-BT uses the BGB203 module which combines the Bluetooth RF part, protocol stack, Link Controller (LC), Link Manager (LM), and Host Controller Interface (HCI) firmware of the Bluetooth system specification in one SiP with embedded software. Together with an antenna and a reference clock, this device forms a complete Bluetooth solution.
|
Features
- UEXT female connector
- On-board antenna
- High speed
- Plug-and-play Bluetooth class 1 System-in-a-Package (SiP)
- Includes all baseband and radio functionality, from HCI up to antenna, needs only external antenna and reference clock
- Fully compliant to Bluetooth Radio Specification version 1.2
|
Specifications
- Three types of power supply: 1.8V, 2.8V and 3.3V
- PCB: FR-4, 1.5 mm (0,062"), soldermask, silkscreen component print
- Dimensions: 35.9x18.8 mm (1.41 x 0.74")
- Maximum output power: up to +5.5 dBm typical
|
|
View Product Detail
|
MOD-MRF24J40 Wireless Development Kit
|
MOD-MRF24J40 is a small module board with complete IEEE 802.15.4 radio which operates in the 2.4GHz frequency band. The MRF24J40 supports ZigBee™, MiWi™ protocols, and proprietary protocols.
|
Features
- MRF24J40 RF transceiver
- UEXT connector
- On-board antenna
- Pin holes for most of the transceiver signals
- Simple, 4-Wire SPI interface
|
Specifications
- PCB: FR-4, 1.00 mm (0,039"), solder mask, silkscreen component print
- Dimensions: 39.55 x 20.40 mm (1.56 x 0.80")
|
|

View Product Detail

|
MOD-ZIGBEE Wireless Development Kit
|
MOD-ZIGBEE features a bundle of an 8bit PIC18 processor and an 802.15.4 compatible radio module. Together, they make it easy to develop applications based on RF communication and especially ZigBee-based protocol stacks. In addition, MOD-ZIGBEE implements an on-board digital temperature sensor for remote temperature reporting.
|
Features
- CPU: PIC18F26K20 28-pin Flash Microcontroller with nano Watt XLP technology
- MRF24J40 IEEE 802.15.4™ standard compliant 2.4GHz RF transceiver
- ICSP connector
- On-board antenna
- On-board temperature sensor: TCN75A
- Option for external power supply
- EXT/BAT switch
- Reset circuit
- Two user buttons
- Two status LEDs
- RST button
- +3V lithium battery holder
|
Specifications
- PCB: FR-4, 1.00 mm (0,039"), solder mask, silkscreen component print
- Dimensions: 65.15x20.38 mm (2.56x0.80")
- Operating Voltage Range: 1.8V to 3.6V
|
|

View Product Detail

|
MOD-WIFI Wireless Development Kit
|
MOD-WiFi is a simple and cost-effective way to incorporate an application with TCP-IP Stack and provide a simple means of enabling wireless for any device which has communication via SPI. The radio communication is realized with the Wi-Fi Low Power Transceiver Module ZG2100MC, made by Microchip Technology Inc.
|
Features
- Wi-Fi Module: ZG2100MC
- 36-pin 2.4 GHz 802.11b low power transceiver module
- UEXT connector
- Reset circuit
- On-board antenna
|
Specifications
- PCB: FR-4, 1.00 mm (0,039"), solder mask, silkscreen component print
- Dimensions: 29.00x22.50 mm (1.14x0.89")
- Low power, 250uA sleep mode with fast wake up, 0.1uA hibernate
- Single 3.3V supply, operates from 2.7V to 3.6V
|
|

View Product Detail

|
|