United States United States
Please confirm your currency selection:


Microchip DM164130-3 PICkit 28-Pin LIN Demo Board

The Microchip Technology DM164130-3 PICkit 28-pin LIN Demo Board is a small and simple demonstration PCB for the Microchip 28-pin DIP PIC® microcontrollers. The Microchip Technology DM164130-3 supports multiple PIC16F and PIC18F devices and has an automotive grade MCP2021 LIN transceiver with an integrated voltage regulator. This Microchip PICkit LIN Demo Board also features a generous prototyping area, a potentiometer, multiple indicator LEDs, and push buttons for convenient applications development, testing, and debugging. Microchip Technology PIC16F and PIC18F MCUs are ideal for a variety of battery-powered and power-consumption-critical applications.

Features
  • Several test points to access the I/O pins of the MCU and a generous prototyping area
  • Can be used with virtually any 28-pin Dual Inline Package (DIP) PIC MCU
  • Assembled 28-Pin LIN Demo Board is populated with a PIC16F886-I/P microcontroller
Kit Contents
  • 1 Populated board
  • 2 Bare Boards
  • Information Sheet

Applications
  • Battery Powered and Power Consumption Critical Applications:
    • Instrumentation and monitoring
    • Data acquisition
    • Power conditioning
    • Environmental monitoring
    • Telecom and consumer audio/video
Assembled Board Features
  • Microchip Technology
  • Development Tools|Embedded Solutions|Semiconductors|Embedded Processors|MCUs & Microprocessors|Integrated Circuits