United States United States
Please confirm your currency selection:




View Product Detail


Additional Resources

Maxim IC MAX66901 EV Kit for 13.56MHz RFID Keys

The Maxim IC MAX66901-K00 Evaluation Kit includes RFID keys and reader hardware for evaluation of Maxim's line of 13.56MHz RFID keys. The RFID keys can be used in access control, security, and eCash applications. The Maxim IC MAX66901 EV Kit demonstrates standard transactions using ISO 14443B and ISO 15693 protocols. This Maxim EV kit also allows you to evaluate the speed, reliability, and security of SHA-1-based mutual authentication. The fully documented serial-port command set allows the MAX66901 kit to be converted into a full-access control or eCash system.


Maxim IC MAX66x RFID tags combine a 64-bit unique identifier (UID) and 13.56MHz RF interface in a single chip. The Maxim MAX66000 RFID tag features a UID that can be read through the block transmission protocol (ISO/IEC 14443-4), where requests and responses are exchanged through I-blocks once a device is in the active state.

Features
  • Complete System to Evaluate Maxim's Line of RFID Keys
  • Uses Sirit INfinity 110 13.56MHz RFID Reader Module
  • Fully Documented Serial-Port Command Set
  • Supports ISO 14443B and ISO 15693 Protocols
  • Allows Full Evaluation of SHA-1 Mutual Authentication
  • Accepts Firmware Updates to Support Future RFID Keys
  • Configurable Baud Rate: 9.6, 19.2, 38.4, 57.6, and 115.2kbps
  • Single 6V to 9V DC Power-Supply Operation
Applications
  • Access control
  • Security
  • eCash


Kit Contents
  • 1 Sirit INfinity 110 13.56MHz reader module
  • 1 100V to 240V, 50Hz to 60Hz power supply, connected to reader module
  • 1 DB9 RS-232 serial-port cable, connected to reader module
  • 1 Set of four interchangeable, quick-release international power plugs (United Kingdom, Europe, North America, and Australia)
  • 1 MAX66901 EV kit CD with Sirit INfinity 110 documentation and software
  • 2 RFID keys, ISO 14443B, 64b UID Maxim MAX66000K-000AA+
  • 2 RFID keys, ISO 14443B, 64b UID, 1Kb memory Maxim MAX66020K-000AA+
  • 2 RFID keys, ISO 14443B, 64b UID, 1Kb memory, SHA-1 Maxim MAX66040K-000AA+
  • 2 RFID keys, ISO 15693, 64b UID Maxim MAX66100K-000AA+
  • 2 RFID keys, ISO 15693, 64b UID, 1Kb memory Maxim MAX66120K-000AA+
  • 2 RFID keys, ISO 15693, 64b UID, 1Kb memory, SHA-1 Maxim MAX66140K-000AA+
  • Maxim
  • Development Tools|Embedded Solutions|Semiconductors|Integrated Circuits|RF Semiconductors & Modules|Tools & Supplies