Features - 72MHz STM32F107VC ARM
Cortex™-M3
processor-based MCU in 80-pin LQFP
- On-Chip Memory: 256KB
Flash & 64KB RAM
- External Memory: 8KB I2C Flash
- Color
QVGA TFT LCD with touchscreen
- 10/100 Ethernet Port
- USB 2.0 Full Speed - USB, USB-OTG, & USB Host
- 2
CAN Interfaces
- Serial Ports
- MicroSD Card Interface
- 5-position
Joystick and push-button
- 3-axis Motion sensor / Accelerometer
- Analog
Voltage Control for ADC Input
- Audio CODEC with Line-In/Out
and Speaker
- 80 GPIO pins
- Debug Interface
Connectors
- 20 pin JTAG (0.1 inch connector) - 10 pin Cortex
debug (0.05 inch connector) - 20 pin Cortex debug + ETM Trace (0.05
inch connector)
| Starter Kit and Tools
The Keil MCBSTM32C is
available as a stand alone evaluation board or as a starter
kit, which includes the ULINK-ME USB-JTAG adapter.
The MCBSTM32C Evaluation Board and Starter Kit include the MDK-ARM
Evaluation Tools. These tools help you get started writing programs and
testing the STM32F107VC microcontroller and its capabilities.
Sample applications that run on the MCBSTM32C
and a Quickstart guide are included. STM32 Connectivity Line Overview
The STMicroelectronics STM32 ARM Cortex ™ -M3 Connectivity Line is a high-performance addition to the STM32 microcontroller (MCU) portfolio that introduces outstanding new features, including USB 2.0 OTG Full Speed 12 Mbps, Ethernet MAC 10/100 Mbps with Precise Time Protocol IEEE 1588 HW support, Dual CAN 2.0 Active, and Audio Class I2S. |