United States United States
Please confirm your currency selection:


Keil Tools MCBTWRK60 Starter Kits
Keil Tools MCBTWRK60 Starter Kits



Additional Resources

Keil Tools MCBTWRK60 Starter Kits

Keil Tools MCBTWRK60 Starter Kits feature the Freescale Kinetis K60 Tower system, ULINK-ME Debug Adapter, and examples which enable the user to create and test working programs based on the Kinetis devices. Keil Tools MCBTWRK60 Starter Kits include the MDK-Lite or the MDK-Freescale tools. These tools help the user get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCBTWRK60 and a Quick Start Guide are included.

View the Freescale Semiconductor Kinetis K40/K60 Tower Modules & Kits

Features
  • Kinetis K60N512 device (Cortex™-M4)
  • 10/100 Ethernet Port
  • USB 2.0 full speed - USB, USB-OTG, & USB Host
  • Serial, CAN, SPI, I2C, and Flexbus interfaces
  • SD card slot, MMA7660 3-axis accelerometer
  • Capacitive touch pads
  • Potentiometer, 4 LEDs, 2 pushbuttons, infrared port
  • Integrated OS-JTAG Debug interface
  • ULINK-ME Debug adapter
  • Kit includes Tower K60 MCU module, Serial module, and Elevator module
  • 20-pin Cortex debug + ETM Trace (0.05 inch) connector
Part Number ARM Cortex Device Kit Includes
MCBTWRK60-DEV MCBTWRK60 ULINK-ME + MDK-Freescale
MCBTWRK60UME MCBTWRK60 ULINK-ME + MDK-Lite
  • Keil Tools
  • Development Tools