United States United States
Please confirm your currency selection:


Freescale Kinetis KwikStik K40 Development Tool

View Product Details


Additional Resources

Freescale Kinetis KwikStik K40 Development Tool

The Freescale Semiconductor Kinetis KwikStik K40 Development Tool is a cost-effective, all-in-one solution for evaluating, developing, and debugging with Kinetis ARM Cortex-M4 microcontrollers. The Freescale Semiconductor KwikStik K40 Development Tool features the Kinetis K40 with USB 2.0 full-speed OTG and segment LCD display controllers. The K40X256 includes 256KB of program flash storage and an additional 256KB of FlexMemory non-volatile storage that can be used as additional program flash memory, data flash, or variable size/endurance EEPROM. The KwikStik development tool includes a SEGGER J-Link on-board debug interface that can be used to program the onboard K40X256 MCU or an external Kinetis MCU. The Freescale Semiconductor KwikStik K40 can function as a standalone development tool or as a Freescale Tower System controller module. It can be combined with other Freescale Tower System peripheral modules to create development platforms for a wide variety of applications.


Features
  • K40X256VLQ100 MCU (144LQFP)
  • LCD Display with 306 segments
  • Buzzer
  • 3.5 mm Audio Output Jack
  • Omni-directional Microphone
  • On-Board SEGGER J-Link debugger with USB connector
  • Infrared Communications
  • Micro SD Card slot
  • Capacitive Touch Sensing Interface
  • General purpose Tower Plug-in (TWRPI) socket
  • 2 Micro USB connectors
  • Manganese Lithium Rechargeable Battery for use with K40 low-power modes Tower Compatible module
  • Flexible Plastic Enclosure
Contents
  • KwikStik board assembly
  • Flexible silicone enclosure
  • 3ft micro USB cable
  • Getting started DVD
  • Quick Start Guide
Applications
  • GPS receivers
  • Blood glucose meters
  • Bike computers
  • Currency counters
KwikStik Block Diagram
KwikStick Block Diagram

Front Side Call-Outs


Front Side Call-Outs

Back Side Call-Outs


Back Side Call-Outs
  • Freescale Semiconductor
  • Development Tools|Embedded Solutions|Semiconductors|Embedded Processors|IC-MCU/MPU|Integrated Circuits