FDI GUI 7in Touch Screen LCD KitFDI GUI 7in Touch Screen LCD Kit is a compact, highly integrated LCD controller platform that can be quickly integrated for easy debugging and prototyping. The second in the family of μEZ GUI products, the FDI GUI 7in Touch Screen LCD Kit is based on the LPC2478 microprocessor from NXP and has 8MB of SDRAM and 8MB of NOR flash. The unit includes a 7in WVGA TFT LCD from Seiko, with dimensions for the complete assembly of 6.7in x 5.7in X 0.5in tall. On board features include USB device, micro SD memory card, real‐time clock with Super Cap backup, 3‐axis accelerometer, temperature sensor, and mini JTAG connector. The unit also supports the addition of an expansion board for additional communication interface options like USB Host, Ethernet, RS485, and RS232 support. The kit features a 16-bit per pixel (bpp) LCD interface, a fully integrated 4-wire resistive touch screen, and an LED backlight power and control circuit. The kit includes a Segger J-Link Lite JTAG debugger and a demo version of the powerful Segger emWin GUI software development package along with all cables and a stylus for the touch screen. All documentation is included on the 2GB micro SD card and when the unit is plugged into a PC the card appears as a USB Flash drive so the documentation can easily be copied to the PC. The included software, μEZ®, is an open source rapid development platform that supplies application developers with an extensive library of open source software, drivers, and processor support - all under a common framework. μEZ® allows companies to focus on innovation and their value-added applications while minimizing development time and maximizing software reuse.
|
Features
- Seiko 7in TFT WVGA 800x480 LCD panel with integrated touch screen
- NV Data Storage via I2C EEPROM
- USB device Mini-B for PC communications
- Low power, Real-Time Clock with Supercap Backup
- Speaker, 3-axis Accelerometer, Temperature Sensor
- Mini-JTAG Debug Connector
- Optional Redpine Signals 802.11n Wi-Fi module
- Fine Pitch I/O connectors for external expansion
- Serial Ports, UART, I2C, SPI, USB host/device
- RMII interface for Ethernet 10/100
Specifications
- NXP LPC2478 CPU running at 72MHz (with 512KB internal Flash)
- 8MB of SDRAM (opt to 32MB)
- 8MB of NOR FLASH (opt to 16MB)
- 2GB microSD Memory Card
- Optional 128Mbit Serial PCM Memory
Software Content
- uEZ®/FreeRTOS Rapid Development Platform
- uEZ® GUI enhancements with Nano-X/FLNX
- MicroSD card maps as USB Flash Drive to the PC
- Support for customer download of logos, JPEG images, and menu keys
- Rowley CrossWorks Compiler and Tool Suite
- Segger J-Link Lite JTAG for programming and debug
|