Embedded Artists LPC1769 LPCXpresso BoardThe Embedded Artists LPC1769 LPCXpresso Board features NXP's ARM Cortex-M3 LPC1769 microcontroller and is designed to make it easy to get started with the Cortex-M3. The Embedded Artists LPC1769 LPCXpresso Board comprises a target board combined with a JTAG debugger. A free Eclipse-based IDE from Code Red is also included. The Embedded Artists LPC1769 LPCXpresso Board features 64 kB SRAM, 512 kB Flash, 4xUART, 3xI²C, SPI, 2xSSP, 2xCAN, PWM, USB 2.0 Device/Host/OTG, RTC, Ethernet, and I²S.
|