Digi International XBee-PRO® ZB Programmable Modules
Makes Programming Easy. No Need for Separate Processor!Digi International XBee-PRO® ZB Programmable Modules make customizing ZigBee applications easy. A built-in processor enables the customization separate from the RF code. Programming directly on the Digi International XBee-PRO ZB Programmable Modules eliminates the need for a separate processor. Because the wireless software is isolated, applications can be developed using Digi International XBee-PRO Programmable Modules with no risk to RF performance or security. XBee-PRO ZB embedded RF modules provide cost-effective wireless connectivity to devices in ZigBee mesh networks. The XBee-PRO ZB Programmable Dev Kit (XBP24-BZTB-DK) makes it easy to develop designs using XBee-PRO ZB Programmable Modules.
|
|
Digi International XBee-Pro ZB Adapters incorporate the modules for wireless connectivity.
Benefits
- Interoperability with ZigBee compliant devices*
- No configuration needed for out-of-the-box RF communications
- Common XBee footprint for a variety of RF modules
- ZigBee mesh networking protocol
- Improved data traffic management - Remote firmware updates - Self-healing and discovery for network stability
- Programmable versions of the XBee-PRO ZB enable custom ZigBee application development
- 8-bit Freescale S08 microprocessor brings intelligence to devices - CodeWarrior® development tools for easy customization *Interoperability requires the ZigBee Feature Set or ZigBee PRO Feature Set to be deployed on all devices.

| Application Highlight
|
Product Specifications Performance
- RF Data Rate: 250 Kbps
- Indoor/Urban Range: 300 ft (90 m)
- Outdoor/RF Line-of-Sight Range: 2 miles (3200 m) / Int’l 5000 ft (1500 m)
- Transmit Power: 63 mW (+18 dBm) / Int’l 10 mW (+10 dBm)
- Receiver Sensitivity (1% PER): -102 dBm
Features
- Adjustable Power: Yes
- I/O Interface: 3.3V CMOS UART, SPI, I2C, PWM, DIO, ADC
- Configuration Method: API or AT commands, local or over-the-air
- Frequency Band: 2.4 GHz
- Interference Immunity: DSSS (Direct Sequence Spread Spectrum)
- Serial Data Rate: 1200 bps - 1 Mbps
- ADC Inputs: (4) 10-bit ADC inputs
- Digital I/O: 10
- Antenna Options: PCB Embedded Antenna, Wire Whip, U.FL, RPSMA
| Programmability
- Memory: 32 KB Flash / 2 KB RAM
- CPU/Clock Speed: HCS08 / up to 50.33 MHz
Networking & Security
- Encryption: 128-bit AES
- Reliable Packet Delivery:
- Retries/Acknowledgments
- IDs and Channels: PAN ID, 64-bit IEEE MAC, 15 channels
Power Requirements
- Supply Voltage: 2.7 - 3.6VDC
- Transmit Current: 220 mA
- Receive Current: 62 mA
- Power-Down Current: 4 uA @ 25º C
Regulatory Approvals
- FCC (USA): Yes
- IC (Canada): Yes
- ETSI (Europe): Yes
- C-TICK (Australia): Yes
- TELEC (Japan): Yes (int'l unit only)
|