Maxim MAX98088 Stereo Audio Codecs
The Maxim MAX98088 is a full-featured audio codec with high performance and low-power consumption that make it ideal for portable applications. Maxim MAX98088 audio codecs feature integrated FlexSound™ technology that improves loud-speaker performance by optimizing the signal level and frequency response while limiting the maximum distortion and power at the output to prevent speaker damage. Automatic gain control and a noise gate optimize the signal level of microphone input signals to make best use of the ADC's dynamic range. Maxim MAX98088 audio codecs feature stereo low-EMI Class D amplifiers that provide efficient amplification for two speakers. These ICs also feature a stereo Class H headphone amplifier that uses a dual-mode charge pump to maximize efficiency while outputting a ground referenced signal that does not require output coupling capacitors. The MAX98088 also includes a mono differential amplifier that can also be configured as a stereo line output.
|