|
|
 |
|
Maxim IC MAX1393 / MAX1396 12-Bit SAR ADCsMaxim IC MAX1393 and MAX1396 12-bit SAR analog-to-digital converters (ADCs) operate with a single power supply from +1.5V to +3.6V. Maxim IC MAX1393 and MAX1396 ADCs feature automatic shutdown, fast wake-up, and a highspeed 3-wire interface. Power consumption is only 0.734mW (VDD = +1.5V) at the maximum conversion rate of 312.5ksps, and AutoShutdown™ between conversions reduces power consumption at slower throughput rates. The MAX1393 features a single true-differential analog input channel with unipolar/bipolar select input. The MAX1396 provides a dual single-ended input channel with channel-select input. Excellent dynamic performance, low voltage, low power, ease of use, and small package sizes make these Maxim ADCs ideal for portable battery-powered data-acquisition applications and other applications demanding low power consumption and minimal space.
|
Features
- 312.5ksps, 12-Bit Successive-Approximation Register (SAR) ADCs
- Single True-Differential Analog Input Channel with Unipolar-/Bipolar-Select Input (MAX1393)
- Dual Single-Ended Input Channel with Channel-Select Input (MAX1396)
- ±1 LSB INL, ±1 LSB DNL, No Missing Codes
- ±2 LSB Total Unadjusted Error (TUE)
- 70dB SINAD at 75kHz Input Frequency
- External Reference (0.6V to VDD)
- Single-Supply Voltage (+1.5V to +3.6V)
- 0.915mW at 300ksps, 1.8V
- 0.305mW at 100ksps, 1.8V
- 3.1μW at 1ksps, 1.8V
- < 1μA Shutdown Current
- AutoShutdown Between Conversions
- SPI-/QSPI-/MICROWIRE-/DSP-Compatible, 3- or 4-Wire Serial Interface
- 3mm x 3mm 10-Pin TDFN Package
Applications
- Portable Datalogging
- Data Acquisition
- Medical Instruments
- Battery-Powered Instruments
- Process Control
|
Block Diagram
 |
 |
|