| The Maxim IC MAX11044, MAX11045, and MAX11046 are the industry's first single-supply bipolar ADCs with high-impedance input. These Maxim IC 16-bit bipolar ADCs
offer 4, 6, or 8 independent input channels, feature independent track
and hold and SAR circuitry, and provide simultaneous sampling at 250ksps
for each channel. The MAX11044, MAX11045, and MAX11046
accept a ±5V input with all inputs overrange protected with internal
±20mA input clamps providing overrange protection with a simple external
resistor. The Maxim IC 1104x ADC series operates with a
4.75V to 5.25V analog supply and a separate flexible 2.7V to 5.25V
digital supply for interfacing with the host without a level shifter. | 
View Products List 
|