United States United States
Please confirm your currency selection:


Vishay Semiconductors TSOP4038 / TSOP5038 Mid-Range IR Sensors

Industry Best Response Time of 300 µs

Vishay Semiconductors TSOP4038 and TSOP5038 mid-range infrared (IR) sensors feature a fast response time of 300 µs and low supply current of 0.85 mA. These industry-best IR detectors have a range of up to 30 meters when used as part of an interrupter design and a range of up to 3 meters when used as part of a reflective sensor. The TSOP4038 and TSOP5038 IR sensors with digital output feature a fixed gain that provides stable, repeatable performance under all lighting conditions. The Vishay Semiconductors TSOP4038 and TSOP5038 mid-range IR sensors enable a wide variety of safety mechanisms and automatic fixtures in homes, businesses, and industrial settings. Typical applications include safety switches for garage doors, elevators doors, gates, perimeter guards and industrial light curtains, and reflective sensors for toilets, urinals, faucets, hand dryers, towel dispensers, and LCD monitor power.


TSOP5038







View Product List

TSOP4038 / TSOP5038 Features
  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for 38 kHz IR signals
  • Shielding against EMI
  • Supply voltage: 2.7 V to 5.5 V
  • Visible light is suppressed by IR filter
  • Insensitive to supply voltage ripple and noise
  • Compliant to RoHS directive 2002/95/EC and in
    accordance to WEEE 2002/96/EC

TSOP4038 / TSOP5038 Device Specifications
Part Number
Mounting Style
Supply Current (mA)
Supply Voltage (V)
Viewing Angle (º)
Response Time
Light Curtain Range (m)
Reflective Range (m)
TSOP4038
Through-Hole
0.85
2.7 to 5.5
±45
300 µs
30
0.2 to 3.0
TSOP5038
SMD
0.85
2.7 to 5.5
±45
300 µs
30
0.2 to 3.0

Block Diagram



Application Circuit for Mid-Range IR Sensors




  • Vishay
  • Optoelectronics|Infrared Data Communications|Semiconductors|Communication & Networking ICs|Integrated Circuits