United States United States
Please confirm your currency selection:


ROHM Semiconductor IR LEDs and Optical Sensors

ROHM Semiconductor offers a range of optical sensors and communication devices, from IR LEDs to phototransistors and photointerrupters. ROHM Semiconductor IR LEDs and transistor sensor products are offered in packages ranging from standard T1 and T1 1/4 packages to very small low profile (0.9mm) SMD top view and side view packages, all featuring ambient light resistance with wide or narrow viewing angles.

These optical sensor devices are suitable for remote control transmitters, games, security, industrial applications and proximity detection. Integrated products such as ROHM's selection of photointerrupters are offered in a variety of package sizes and different gap and slit widths. High accuracy detection due to double molding technology makes them ideal for printer applications, including paper/door detection and motor rotation/position sensing.

IR Emitter Features
  • Improved Peak Wavelength
  • High output
  • Narrow Viewing Angle
  • Excellent Temperature Characteristics
  • Long life, high reliability
IR Emitter Applications
  • Proximity Sensors
  • Signal Transmission
Phototransistor / Photointerrupter Features
  • High Performance
  • Ultra Compact
  • Various Gap Sizes and Slit Widths
Phototransistor / Photointerrupter Applications
  • Optical Control Equipment
  • Remote Control Devices
  • Photo Sensing
  • Motion Sensing
  • ROHM Semiconductor
  • Optoelectronics|Infrared Data Communications|Optical Detectors and Sensors|Photointerruptors|Semiconductors|Communication & Networking ICs|Integrated Circuits