Features- Optimized to Operate with the MAX2990 PLC Baseband
- Integrated Band Select Filter, AGC, and 10-Bit ADC for Rx Path
- Integrated Wave-Shaping Filter, Programmable Predriver Gain, and 10-Bit DAC for Tx Path
- Variable Sampling Rate Up to 1.2Msps
- Built-In 60dB Dynamic Range AGC and DC Offset Cancellation
- Programmable Filters Operate in the CENELEC, FCC, and ARIB Frequency Bands
- Single 3.3V Power Supply
- 70mA Typical Supply Current (Half-Duplex Mode)
| Applications- Automatic Meter Reading
- Home Automation
- Heating Ventilation and Air Conditioning (HVAC)
- Building Automation
- Industrial Automation
- Lighting Control
- Sensor Control and Data Acquisition (SCADA)
- Remote Monitoring and Control
- Security Systems/Keyless Entry
- Smart Grid
|