TE Connectivity / Raychem Silicon ESD Protection Devices (SESD) The TE Connectivity /
Raychem Silicon ESD Protection Devices
(
SESD
) protect circuits from
ESD
events. The
0201
-sized
SESD
devices are approximately 70% smaller than previous generations. The
0201
devices are available in bi-directional and ultra-low capacitance 0.6picofarad (pF) devices that are suitable for protecting high-speed data lines, such as
USB
and
HDMI
, or low-voltage antenna ports, as well as a high-capacitance (12pF) device that can be used for low-speed generic interfaces such as keypads, power buttons, speakers, and microphone ports in portable electronics. Also included in the TE Connectivity
/
Raychem Silicon ESD Protection Devices
line is the
402S
device, an ultra-low-capacitance SOD-923 device with 0.5pF typical capacitance for use with digital applications such as
USB
and
HDMI.
|
|

|