United States United States
Please confirm your currency selection:


TE Connectivity Logo

Automotive SMD Resettable Fuses


Qualified Per AEC-Q200 Specification

TE Connectivity introduced the nanoASMD, microASMD, and miniASMD product lines to the Automotive Surface-Mount Devices (ASMD) Resettable Fuses offering to support the miniaturization trend in automotive electronics and meet performance specifications for resistance, time-to-trip (TtT) and hold current at three temperatures (-40°C, 25°C and max T) as outlined in the automotive industry's AEC-Q200 standard for electronic components.

Available in footprints from 1206 to 3425, TE's ASMD Resettable Fuses provide current ratings from 0.05 to 3.0A and voltage ratings from 16 to 60VDC. These devices provide overcurrent and overtemperature protection for Electronic Control Units (ECUs), I/O ports and traces, telematics and infotainment systems, and motor and motor control circuits. The nanoASMD, microASMD, and miniASMD product lines are rated from -40°C to +85°C. TE Connectivity's Automotive SMD Resettable Fuses are Pb- and halogen-free, RoHS compliant and are compatible with high-volume SMD assembly processes.

Features
  • Qualified per AEC-Q200 specification
  • Compatible with high-volume electronics assembly
  • Footprints from 1206 to 3425
  • Current ratings from 0.05 to 3.0A
  • Voltage ratings from 16 to 60V
  • Low resistance allows for low voltage drop
  • Fast time-to-trip
  • Low resistance

Applications
  • Electronic Control Unit (ECU) I/O and trace protection
  • Telematics, infotainment, and navigation systems
  • USB port protection
  • Motor and motor control circuit protection:
    power door-locks, mirrors, lumbar pumps, headlight position adjustment, seat, sunroofs and windows
  • Heating Ventilation and Cooling (HVAC) control circuit and I/O protection
  • Liquid Crystal Display (LCD) backlight heaters

TE Connectivity Automotive SMD Resettable Fuses


View Products List

nanoASMD

With the 1206 footprint, the nanoASMD product line features the smallest resettable fuses in the TE ASMD offering. The nanoASMD resettable fuses are available with hold current ratings from 0.12 - 0.35A, trip current ratings from 0.39 - 0.75A, maximum current ratings from 10 - 100A, resistance range of 1.35 - 6.5 Ohms, and maximum voltage ratings of 16 - 48V.

TE Connectivity nanoASMD Resettable Fuse
Buy Button
View Products List

Part Number Hold Current Trip Current Current Rating (Max) Resistance Maximum Voltage
NANOASMDC012F-2 0.12 Amp 0.39 Amp 10 Amps 6.5 Ohms 48 Volts
NANOASMDC016F-2 0.16 Amp 0.45 Amp 10 Amps 5 Ohms 48 Volts
NANOASMDC020F-2 0.2 Amp 0.42 Amp 100 Amps 3.1 Ohms 24 Volts
NANOASMDC035F-2 0.35 Amp 0.75 Amp 20 Amps 1.35 Ohms 16 Volts

microASMD

TE offers the microASMD product line in the 1210 footprint. The microASMD resettable fuses feature hold current ratings from 0.05 - 0.1A, trip current ratings from 0.15 - 0.25A, maximum current rating of 10A, resistance range of 15 - 50 Ohms, and a maximum voltage rating of 30V.

TE Connectivity microASMD Resettable Fuse

View Products List

Part Number Hold Current Trip Current Current Rating (Max) Resistance Maximum Voltage
MICROASMD005F-2 0.05 Amp 0.15 Amp 10 Amps 50 Ohms 30 Volts
MICROASMD010F-2 0.1 Amp 0.25 Amp 10 Amps 15 Ohms 30 Volts

miniASMD

TE offers the miniASMD product line in the 1812 footprint. The miniASMD resettable fuses feature hold current ratings from 0.01 - 2.6A, trip current ratings from 0.28 - 2.8A, maximum current ratings from 10 - 100A, resistance range of 0.05 - 12.7 Ohms, and maximum voltage ratings from 16 - 60V.

TE miniASMD Resettable Fuses

View Products List

Part Number Hold Current Trip Current Current Rating (Max) Resistance Maximum Voltage
MINIASMDC014F-2 0.14 Amp 0.28 Amp 10 Amps 6 Ohms 60 Volts
MINIASMDC020F-2 0.2 Amp 0.4 Amp 10 Amps 3.3 Ohms 30 Volts
MINIASMDC050F-2 0.5 Amp 1 Amp 100 Amps 1 Ohms 24 Volts
MINIASMDC075F/24 0.75 Amp 1.5 Amps 40 Amps 0.29 Ohms 24 Volts
MINIASMDC110F/16 1.1 Amps 2.2 Amps 100 Amps 0.18 Ohms 16 Volts
MINIASMDC110F/24 1.1 Amps 2.2 Amps 20 Amps 0.18 Ohms 24 Volts
MINIASMDC125F/16 1.25 Amps 2.5 Amps 100 Amps 0.14 Ohms 16 Volts
MINIASMDC150F/24 1.5 Amps 3 Amps 20 Amps 0.12 Ohms 24 Volts
MINIASMDC260F/16 2.6 Amps 5 Amps 100 Amps 0.05 Ohms 16 Volts
MINIASMDC150F/16 1.5 Amps 2.8 Amps 100 Amps 0.11 Ohms 16 Volts
MINIASMDC030F-2 0.3 Amp 0.6 Amp 40 Amps 1.75 Ohms 30 Volts
MINIASMDC010F-2 0.1 Amp 0.3 Amp 40 Amps 12.7 Ohms 60 Volts



  • TE Connectivity
  • Transportation
  • Circuit Protection