-Click to enlarge image
View Product List
|
STMicroelectronics Sensitive High Tj TRIAC
The
STMicroelectronics sensitive high Tj TRIAC
product line features the first
TRIAC
switch 10mA gate sensitivity to be specified for operation up to 150º C without derating, enabling low-cost solutions for heaters, motors, and other small appliances through savings in heat sinks, gate-driver power supply, and snubber circuitry. These
STMicroelectronics high
-
temperature sensitive TRIAC
s include the
T410H
,
T610H
,
T810H
, and
T1010H
(rated for maximum currents of 4A, 6A, 8A, and 10A, respectively). These
STMicroelectronics sensitive high Tj TRIACs feature a low gate current of 10mA that allows direct logic-level switching of the
TRIAC
, saves component count, maintains high dynamic performance, and ensures specified minimal commutation and 75V/microsecond noise immunity at up to 150º C.
The new T30xxH is rated for 30A max current.
|