ON Semiconductor EMI720xMU LC EMI Filters ON Semiconductor EMI720xMU LC series EMI filters consist of 4-, 6-, and 8-channel EMI filters with integrated ESD protection. ON Semiconductor EMI720xMU LC EMI filters feature typical component values of L=17 nH and C=12 pF and deliver a cutoff frequency of 250 MHz and stop band attenuation greater than -23 dB from 800 MHz to 6.0 GHz. This performance makes the ON Semiconductor EMI720xMU ideal for parallel interfaces with data rates up to 125 Mbps in applications in which wireless interference must be minimized. The specified attenuation range is effective in minimizing interference from 2G/3G, GPS, Bluetooth®, WLAN signals.
|