United States United States
Please confirm your currency selection:




Littelfuse UltraMOV™ 25S Varistor Series
Radial lead varistors designed for applications requiring
high peak surge current ratings and
high energy absorption capability.




The Littelfuse UltraMOV25S Varistor Series is designed for applications requiring high peak surge current ratings and high energy absorption capability. UltraMOV varistors are primarily intended for use in AC Line Voltage applications such as Surge Protective Devices (SPD), Uninterruptable Power Supplies (UPS), AC Power Taps, AC Power Meters, or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching.

These devices have 25mm square forms, are produced in a radial lead package, and are offered with straight leads. Littelfuse UltraMOVs are manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85ºC with no derating. This 25S Series is LASER-branded and is supplied in bulk packaging.

Littelfuse UltraMOV25S Varistor

  • Lead-free and RoHS compliant
  • High peak surge current rating (Itm) 22,000A, single 8/20µs pulse, (25mm)
  • 40kA rating when 2 devices paralleled (VN(DC) matched within ±5%, contact factory for special selections
  • Standard operating voltage range compatible with common AC line voltages (115 to 750VAC)
  • Characterized for maximum standby current (Leakage)
  • Custom voltage types available
  • Standard lead form and lead space options.
  • UL 1449 3rd Edition recognized
UltraMOV™ 25S Series Ratings & Specifications
Absolute Maximum Ratings
For ratings of individual members of a series, see Device Ratings and Specifications chart
ContinuousUltraMOV™ 25S Series
Units
Steady State Applied Voltage:
AC Voltage Range (VM(AC)RMS)
115 to 750
V
DC Voltage Range (VM(DC))
150 to 970
V
Transients:
Peak Pulse Current (ITM) 8x20µs Current Wave Single Pulse
22,000 A
Single-Pulse Energy Capability (WTM) 2ms Current Wave
230 to 890
J
Operating Ambient Temperature Range (TA)
-55 to +85
ºC
Storage Temperature Range (TSTG)
-55 to +125
ºC
Temperature Coefficient (av) of Clamping Voltage (Vc) at Specified Test Current
<0.01 %/C
Hi-Pot Encapsulation (COATING Isolation Voltage Capability)
Dielectric Withstand DC for 1 min per MIL-STD-202, Method 301
2500 V
Insulation Resistance of the Epoxy Coating
1000
CAUTION: Stresses above those listed in "Absolute Maximum Ratings" may cause permanent damage to the device. This is a stress only rating and operation of the device at these or any other conditions above those indicated in the operational sections of this specification is not implied.





  • Littelfuse
  • Circuit Protection