|
|
Littelfuse TVS Diodes - SMAJ, SMBJ, SMCJ, SMDJ, P6KE, 1.5KE Series
Protect Designs with Transient Voltage SuppressorsLittelfuse TVS Diodes are used to protect semiconductor components from high-voltage transients. Their p-n junctions have a larger cross-sectional area than those of a normal diode, allowing them to conduct large currents to ground without sustaining damage. Littelfuse supplies TVS Diodes with peak power ratings from 400W to 30kW, and reverse standoff voltages from 5V to 495V. Littelfuse SMAJ, SMBJ, SMCJ, SMDJ, P6KE, and 1.5KE TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial, and Consumer electronic applications. |

|
Littelfuse TVS Diode Features- Low
incremental surge resistance
- Unidirectional
and Bidirectional polarities available
- Reverse standoff
voltages range from 5 to 512V
- RoHS compliant-Matte Tin
Pb-free plated
- Surface-mount power ratings from 400W to
5,000W
- Axial lead power ratings from 400W to 30,000W (30kW)
- High
current protection available for 6kA and 10kA
| Littelfuse TVS Diode Applications
- I/O Interfaces
- VCC bus and other vulnerable circuits
- Telecom
- Computer
- Industrial
- Consumer Electronics
|
TVS Diode Product CharacteristicsSeries
| Package Type
| Reverse Standoff Voltage (VR)
| Peak Pulse Power Range² (Ppp)
| Operating Temperature
| SMAJ
| DO-214AC
| 5.0-440
| 400W
| -85º to +302º F (-55º to +175º C)
| SMBJ
| DO-214AA
| 5.0-440
| 600W
| -85º to +302º F (-55º to +175º C)
| SMCJ
| DO-214AB
| 5.0-440
| 1500W
| -85º to +302º F (-55º to +175º C)
| SMDJ
| DO-214AB
| 5.0-170
| 3000W
| -85º to +302º F (-55º to +175º C)
| P6KE
| DO-15
| 5.8-512
| 600W
| -85º to +302º F (-55º to +175º C)
| 1.5KE
| DO-201
| 5.8-495
| 1500W
| -85º to +302º F (-55º to +175º C)
|
Transient Voltage ScenariosElectrostatic Discharge (ESD)
Electrostatic discharge is characterized by very fast rise times and very high peak voltages and currents. This energy is the result of an imbalance of positive and negative charges between objects. ESD that is generated by everyday activities can far surpass the vulnerability threshold of standard semiconductor technologies. |
- Walking across a carpet: 35kV @ RH = 20%;1.5kV @ RH = 65%
- Walking across a vinyl floor: 12kV @ RH = 20%;250V @ RH = 65%
- Worker at a bench: 6kV @ RH = 20%;100V @ RH = 65%
- Vinyl envelopes: 7kV @ RH = 20%;600V @ RH = 65%
|
Inductive Load Switching
The switching of inductive loads generates high energy transients which increase in magnitude with increasingly heavy loads. When the inductive load is switched off, the collapsing magnetic field is converted into electrical energy which takes the form of a double exponential transient. Depending on the source, these transients can be as large as hundreds of volts and hundreds of Amps, with duration times of 400 milliseconds.
Typical sources of inductive transients include:
- Generator
- Motor
- Relay
- Transformer
| |
Lightning Strike
Even though a direct strike is clearly destructive, transients induced by lightning are not the result of a direct strike.
When a lightning strike occurs, the event creates a magnetic field which can induce transients of large magnitude in nearby electrical cables. A cloud-to-cloud strike will affect not only overhead cables, but also buried cables.
Even a strike 1 mile distant (1.6km) can generate 70 volts in electrical cables. In a cloud-to-ground strike (as shown at right) the transient-generating effect is far greater. The diagram at right shows a typical current waveform for induced lightning disturbances. 
| |
|