United States United States
Please confirm your currency selection:





Littelfuse Logo


Littelfuse 804 Series Subminiature Fuses

The Littelfuse 804 Series Subminiature Fuses are a TE UMF ( Universal Modular Fuse) , TT Time-lag type fuse designed for overcurrent protection. The 250V rated fuses are designed in accordance to IEC 60127-4, require reduced PCB space with a 7.5mm pitch, are RoHS compliant, and lead- and halogen-free. Directly solderable or plug-in, the Littelfuse 804 Series Subminiature Fuses offer low internal and vibration resistance as well as excellent interrupting capacity and inrush current protection within a shock-safe casing.

Features
  • Lead-free and RoHS Compliant
  • Reduced PCB space requirements
  • Direct solderable or plug-in versions
  • Low internal resistance
  • Internally approved
  • Shock safe casing
  • Vibration resistant
  • Halogen free

Applications
  • Battery chargers
  • Consumer electronics
  • Power supplies
  • Industrial controllers

Product Specifications
Littelfuse 804 Series Subminiature Fuses Product Characteristics
Littelfuse 804 Series Subminiature Fuses Product Characteristics
Part Number Specifications
Part Number Ampre Rating
Rated Voltage
Interrupting Rating 50-60Hz/
cos=1
Voltage Drop 1.0 x I N max. [mV]
Power Dissipation 1.25 x I N max. [mW]
Melting Integral 10 x I N min. [A 2 s]
80411000000 1.00A 250V 150A/250VAC 171 324 20
80411600000 1.60A 250V 150A/250VAC 135 464 51
80413150000 3.15A 250V 150A/250VAC 163
818
189
80416300000 6.30A
250V
150A/250VAC
78
1125
1099
80411000440 1.00A 250V
150A/250VAC
171
324
20
80413150440 3.15A
250V
150A/250VAC
163
818
189
80416300440 6.30A
250V
150A/250VAC
78
1125
1099

Ampere Rating Opening Time
Littelfuse 804 Series Subminiature Fuses % of Ampere Rating
Agency Approvals

Part Numbering System
Littelfuse 804 Series Subminiature Fuses Part Numbering System

Dimensions
Littelfuse 804 Series Subminiature Fuses Dimensions

  • Littelfuse
  • Circuit Protection