United States United States
Please confirm your currency selection:


Littelfuse Logo

Littelfuse 508 Series
Lead-Free 3AB Fuses

Littelfuse 508 Series Lead-Free 3AB Fuses are ceramic fuses rated up to 1000Vac/Vdc with outstanding circuit interrupting capability in a compact 6.3mm x 32mm package. 508 Series Lead-Free 3AB Fuses are available in cartridge and axial lead versions with an interrupting capability of 10kA at 1000AC/DC or 10kA at 600AC/DC. RoHS and UL 248-14 compliant, Littelfuse 508 Series Lead-Free 3AB Fuses are ideal for multimeter/multitester equipment and various instrumentation requiring high-energy protection.

Features
  • In accordance with Underwriter's Laboratories Standard UL 248-14
  • Available in cartridge and axial lead
  • RoHs compliant and Lead-free
  • Superior interrupting rating of 10,000 Amperes
  • Compact form factor of 6.3mm x 32mm

Applications

Used as supplementary protection in appliance or Utilization equipment to provide individual protection for components or internal circuits.

Dimensions
Littelfuse 508 Series Lead-Free 3AB Fuses





Part Number
Termination Style Amp Rating
Voltage Rating
Interrupt Rating Nominal Resistance
0508.315MXEP Axial 0.315 Amp
1000V
10kA at 1000AC/DC
9200 mOhms
0508.500MXEP
Axial
0.5 Amp
1000V 10kA at 1000AC/DC 3572 mOhms
0508001.MXEP
Axial
1 Amp
1000V 10kA at 1000AC/DC 1580 mOhms
0508.500MXP Cartridge 0.5 Amp
1000V 10kA at 1000AC/DC 3572 mOhms
0508.315MXP Cartridge 0.315 Amp 1000V 10kA at 1000AC/DC 9200 mOhms
0508001.MXP Cartridge 1 Amp 1000V 10kA at 1000AC/DC 1580 mOhms
0508.315MX6P
Cartridge 0.315 Amp 600V
10kA at 600AC/DC 9200 mOhms
0508.500MX6P
Cartridge 0.5 Amp 600V 10kA at 600AC/DC 3572 mOhms

  • Littelfuse
  • Circuit Protection