United States United States
Please confirm your currency selection:



Littelfuse Logo

Littelfuse 506 Series Fast Acting,
High Voltage Cartridge Fuses

The Littelfuse 506 Series includes ceramic Fast Acting, High Voltage Cartridge Fuses designed to protect high power DC applications. With a high performance interrupt rating and compact 6.3x32mm package, the 506 Series Fuses provide robust circuit protection in a smaller package, and can be used as an alternative to existing high power DC midget fuses. The high interrupt capacity and fast response of 3600 seconds minimum and 120 seconds maximum ensures the 506 Series Fuses will open safely to protect equipment under very high fault current conditions. Littelfuse offers the 506 Series Fuses in ampere ratings from 15A to 20A.

Features

  • Fast-acting 600VDC ceramic fuse for high DC energy and power efficient applications
  • Superior interrupt rating of 10,000 amperes
  • Compact form factor of 6.3x32mm
  • Pluggable into clips or shock safe holders
  • Underwriters Laboratories Standard UL 248-14
  • RoHS compliant and lead-free
Littelfuse 506 Series Fuse Electrical Characteristics
Part Number Current Rating
0506015.MXP 15 Amps
0506016.MXP 16 Amps
0506020.MXP 20 Amps

Littelfuse 506 Series Fuse Electrical Characteristics

Littelfuse 506 Series Fuse Product Characteristics

Littelfuse 506 Series Fuse Agency Approvals

  • Littelfuse
  • Circuit Protection