United States United States
Please confirm your currency selection:


Littelfuse 160 Series Fuse and Clip Assembly | 443 Series Nano²® Fuse

Metal Fuse Clip with Pre-Installed 443 Series Fuse

The Littelfuse NANO² HF 160 Series Fuse and Clip Assembly consists of a metal fuse clip with a pre-installed Littelfuse 443 Series fuse. This 160 Series fuse and clip combination can be automatically installed in PC boards in one efficient manufacturing operation. The Littelfuse 160 Series permits quick and easy fuse replacement without exposing the PC boards and other components to risks of rework solder heat as required with direct surface mount fuses. This Littelfuse Fuse and Clip Assembly is available in 0.5A to 5A ampere ratings and is designed for use in a variety of applications, including AC/DC power adapters, telecom equipment system power, lighting systems, and more.



View 160 Series Product List




View 443 Series Product List

Littelfuse 443 Series 250V Nano²® Fuse

The Littelfuse 443 Series 250V Nano²® Fuse is a small surface mount fuse designed to support higher voltage space-sensitive applications. The Littelfuse Series 443 time lag fuse enables compliance with the RoHS directive and is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly. This Littelfuse 250V rated Nano² Fuse is available in ratings of 0.50A - 5.0A. The 443 Series is ideal for use in a variety of applications, including AC/DC power adapters, telecom equipment system power applications, portable system built-in AC / DC converters, high voltage DC / DC converters, and lighting systems.




160 Series Features
  • Offers low profile easily-replaceable fuse alternative compatible with automated PCB surface mount equipment
  • Comes supplied with Littelfuse 443 Series Time-Lag 250V Nano² Fuse
  • RoHS Compliant and Halogen Free
  • Clip fully compatible with RoHS/lead-free solder alloys and higher temperature profiles associated with lead-free assembly
  • 0.5A - 5A ampere rating available
160 Series Applications
  • AC/DC Power Power Adapter
  • Telecom Equipment System Power
  • Portable System Built-in AC/DC Converter
  • High Voltage DC/DC Converter
443 Series Features
  • 250 VAC Voltage Rating
  • Time-Lag
  • Available 0.50A - 5.00A
  • RoHS Compliant
  • Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
443 Series Applications
  • AC/DC Power Power Adapter
  • Telecom Equipment System Power
  • Portable System Built-in AC/DC Converter
  • High Voltage DC/DC Converter
  • Lighting System
  • LED Lighting

Electrical Characteristics for 160 Series and 443 Series
% of Ampere Rating
Opening Time
100%
4 hours, Minimum
250%
120 seconds, Maximum

Electrical Specifications
Part Number
Series
Ampere Rating (A)
Amp Code
Max Voltage Rating (V)
Interrupting Rating
Nominal Cold Resistance (Ohms)
Nominal Melting I²t (A²sec) Nominal Voltage Drop (mV)
576-0160.500MR
160
0.50
0.50
250
50A @ 250 VAC
.5974
1.96
334
576-0160.750MR
160
0.75
0.75
250
50A @ 250 VAC .2729
2.25
223
576-0160001.MR
160
1.00
001.
250
50A @ 250 VAC .1826
9.00
207
576-016001.5MR
160
1.50
01.5
250
50A @ 250 VAC .1100
15.21
210
576-0160002.MR
160
2.00
002.
250
50A @ 250 VAC .0511
18.50
117
576-016002.5MR
160
2.50
02.5
250
50A @ 250 VAC .0392
22.20
156
576-0160003.MR
160
3.00
003.
250
50A @ 250 VAC .0276
59.29
103
576-016003.5MR
160
3.50
03.5
250
50A @ 250 VAC .0199
59.34
87
576-0160004.MR
160
4.00
004.
250
50A @ 250 VAC .576-0160
68.10
83
576-0160005.MR
160
5.00
005.
250
50A @ 250 VAC .0115
122.39
73
576-0443.500DR
443
0.50
.500
250
50A @ 250 VAC 0.600
1.61
448
576-0443.750DR
443
0.75
.750
250
50A @ 250 VAC 0.275
1.00
285
576-0443001.DR 443
1.00
001.
250
50A @ 250 VAC 0.180
10.17
234
576-044301.5DR
443
1.50
01.5
250
50A @ 250 VAC 0.100
14.72
196
576-0443002.DR
443
2.00
002.
250
50A @ 250 VAC 0.052
18.06
154
576-044302.5DR
443
2.50
02.5
250
50A @ 250 VAC 0.035
18.13
139
576-0443003.DR
443
3.00
003.
250
50A @ 250 VAC 0.028
51.44
113
576-044303.5DR
443
3.50
03.5
250
50A @ 250 VAC 0.019
53.14
98
576-0443004.DR
443
4.00
004.
250
50A @ 250 VAC 0.016
70.56
81
576-0443005.DR
443
5.00
005.
250
50A @ 250 VAC 0.0115
127.79
80



  • Littelfuse
  • Medical
  • Circuit Protection