United States United States
Please confirm your currency selection:


EPCOS SMD Automotive Varistors and NTC Thermistors - Various Series

EPCOS Automotive Varistors and Thermistors - Various Series

EPCOS offers various series of Varistors and Thermistors. These varistors and thermistors from EPCOS provide voltage and noise suppression and temperature measurement and compensation in automotive applications.
- The Multilayer Varistors (MLVs) from EPCOS offer high energy absorption capability, low leakage current, high-temperature versions, stable protection level, bidirectional clamping, and ESD protection up to 25kV. MLVs provide transient overvoltage protection in automobile systems.
- The SMD Disk Varistors (CU Varistors) from EPCOS feature 12V and 24V supply systems, high energy absorption capability, SMD plastic package, no temperature derating up to 85ºC, RoHS compatibility, suitability for lead-free soldering, UL approval, and PSpice simulation modeling for different pulses.
- The SMD NTC Thermistors from EPCOS feature multilayer SMD NTC with inner electrodes, nickel barrier termination, excellent long-term aging stability in high-temperature environment, and superior resistance stability during soldering.

***See Tabs below for specific products, features, and datasheets. All parts are under Order Now above.

Multilayer Varistors (MLVs)

FEATURES:

  • ESD protection up to 25kV, ISO
    10605 Level IV, acc. to IEC 61000-4-2
    level 4 (8kV contact, 15kV air)
  • High energy absorption capability
  • Low leakage current
  • High temperature versions
  • Stable protection level
  • Bidirectional clamping
  • No temperature derating up to 125ºC
  • Nickel barrier and AgPt series suitable
    lead-free soldering
  • Nickel barrier and AgPt series
    qualified based AEC-Q200 rev. C
Datasheet


View Product List

Leaded Transient Voltage/RFI Suppressors (SHCVs)

FEATURES:

  • RFI noise suppression and transient overvoltage
    protection integrated in a single component
  • Reliable protection against automotive transients
    such as load dump and jump start (for SR1 and SR2 types)
  • High capacitance (up to 4.7µF)
  • Low clamping voltage
  • Suitable for lead-free soldering
Datasheet






View Product List

SMD Disk Varistors (CU Varistors)

FEATURES:

  • 12V and 24V supply systems
  • High energy absorption capability
  • SMD plastic package
  • No temperature derating up to 85ºC
  • RoHS compatible
  • Suitable for lead-free soldering
  • UL approved
Datasheet


View Product List



SMD NTC Thermistors,
case size 0402(1005)
(Temperature Measurement and Compensation)

FEATURES:

  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • Excellent long-term aging stability in high-temperature
    environment
  • Superior resistance stability during soldering (change <1%)
Datasheet


SMD NTC Thermistors
case size 0603(1608)
(Temperature Measurement and Compensation)


FEATURES:

  • Qualification based on
    AEC-Q200 Rev. C
  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • For temperature measurement
    up to 150ºC
  • Excellent long-term stability
    in high-temperature and high-
    humidity environment
  • Superior resistance stability
    during soldering
Datasheet


SMD NTC Thermistors
case size 0805(2012)
(Temperature Measurement and
Compensation)


FEATURES:

  • Qualification based on
    AEC-Q200 Rev-C
  • Multilayer SMD NTC with inner
    electrodes
  • Nickel barrier termination
  • For temperature measurement
    up to 150ºC
  • Excellent long-term aging stability in high-temperature
    and high-humidity environment
  • Superior resistance stability
    during soldering (change<1%)
Datasheet



View Product List














View Product List















View Product List







  • EPCOS
  • Circuit Protection