Bourns LSP Series LED Shunt ProtectorsBourns LSP Series LED Shunt Protectors are electronic shunts that provide a current bypass when an LED element in an LED string fails open circuit. This ensures the remaining string of LEDs will continue to function. The Bourns LSP Series LED Shunt Protectors are ideal for applications in which high reliability of LED lighting must be maintained. The LSP Series is available in surface mount package DO-214AA (SMB) size format.
Features
- Fast Switching
- Automatic reset
- SMB package
- RoHS compliant
Applications
- LED streetlights
- LCD backlighting
- Display lighting
- Intrinsically safe lighting
- Industrial lighting
Specifications
- 1.2V on-state voltage
- 1A on-state RMS current (It RMS)
- 30mA holding current (Ih Max)
|