United States United States
Please confirm your currency selection:


Bouns Logo

2031-xxT-SM Series
2-Pole Gas Discharge Tube

Bourns® 2031T-xxT-SM Series 2-Pole Gas Discharge Tubes are designed for use with Bourns TBU® High-Speed Protectors to provide an ideal protection solution for industrial applications including telecommunications, industrial electronics, and avionics. These GDT devices provide coordinated overvoltage protection for TBU® High-Speed Protector models TBU-CA050-500-WH , TBU-CA065-100-WH , and TBU-CA085-200-WH . Together, they provide extremely fast overcurrent protection and overvoltage protection against electrical transients - in less than 1µs at the rated current. The 2031T-xxT-SM Series 2-Pole Gas Discharge Tubes can transition into conduction at a voltage below its maximum impulse rating, protecting the TBU® device from overvoltage and shunting the surge energy to ground.

Features
  • 2 element overvoltage protector
  • Fast acting switching design that limits voltage overshoot
  • Small size
  • Designed to work with Bourns TBU ®
    High-Speed Protector devices
  • RoHS compliant
  • UL Recognition pending
Applications
  • Telecommunications
  • Industrial electronics
  • Avionics


Specifications
  • Insulation Resistance (IR): 50 / 100 V > 109 Ω
  • Glow Voltage: 10 mA ~ 70 V
  • Arc Voltage: >1 A ~ 10 V
  • Glow-Arc Transition Current: < 0.5 A
  • Capacitance: 1 MHz < 1 pF
  • DC Holdover Voltage (Network Applied per ITU-T K.12)
    • 2031-15T: 52 V < 150 ms
    • 2031-23T: 80 V < 150 ms
    • 2031-42T: 135 V < 150 ms
  • Operating and Storage Temperature, Climatic Category (IEC 6068-1) 40 / 90 / 21: -40 to +90 °C
Part Number
DC
Breakover Voltage
5 kV/µs
Impulse Voltage (V)
Used with
TBU® Device

Application
2031-23T-SM-RPLF 185V 650V TBU-CA065-100-WH CanBus, RS232, RS422, RS485, SDI
2031-42T-SM-RPLF 360V 850V TBU-CA085-200-WH RS485
2031-15T-SM-RPLF 60V 500V TBU-CA050-500-WH VDSL
Product Dimensions
Product Dimensions
  • Bourns
  • Circuit Protection