2020T Series 3-Pole Fast Gas Discharge Tubes
Bourns® 2020 T Series 3-Pole Fast Gas Discharge Tubes are designed for use with Bourns® TBU® High-Speed Protectors
to provide an ideal protection solution for a broad number of
industrial applications as well as telecom applications requiring
GR-1089 or ITU-T K.21 compliance. These GDT devices provide coordinated overvoltage protection for TBU® High-Speed Protector models TBU-CA050-500-WH, TBU-CA065-100-WH, and TBU-CA085-200-WH.
Together, they provide extremely fast overcurrent protection and
overvoltage protection against electrical transients - in less than one
microsecond at the rated current. The Bourns® 2020 T Series 3-Pole Fast Gas Discharge Tubes are
available with an optional fail-short mechanism for applications
requiring UL safety standard compliance and also available as RoHS
versions.
|