United States United States
Please confirm your currency selection:



AVX Logo


AVX VR15AT Series High Temperature
Automotive Multi-Layer Varistor

Developed for durability in harsh environments, the AVX TransGuard® High Temperature Automotive Multi-Layer Varistors (MLVs) have been tested, qualified, and specified to 150ºC. AVX introduced the VR15AT Series High Temperature Automotive Multi-Layer Varistor (MLV) as a radial-leaded MLV with a small footprint using 0805 insert (.150" height on .100" lead spacing). The VR15AT Series MLV provides EMI/RFI attenuation in off-state which enables designers to combine the circuit protection and EMI/RFI attenuation function into a single, highly reliable device. As part of the AVX TransGuard® Automotive product line, the VR15AT Series Radial-Leaded High Temperature MLV offers high energy absorption, high current handling, multi-strike capability, bi-directional ESD protection in on-state, and Sub 1nS response to ESD strike. Designed for underhood applications, the AEC Q200 qualified AVX VR15AT Series Radial-Leaded High Temperature Automotive MLV is well-suited for any high temperature application including down-hole drilling, and is compliant with IEC 61000-4-2 ESD requirements.


Features
  • Rated at 150°C
  • AEC Q200 qualified
  • ESD rated to 25kV (HBM ESD Level 6)
  • Bi-directional ESD protection in on-state
  • EMI/RFI attenuation in off state
  • Meet IEC 61000-4-2 ESD
  • High current and energy handling capability
  • Low leakage current specifications
Applications
  • Under-hood applications
  • Down Hole Drilling
  • Any high temperature application

Auto Plant
Downhole Drilling

Performance Characteristics
Performance Characteristics

Physical Dimensions
Physical Dimensions


  • AVX Corporation
  • Industrial|Transportation
  • Circuit Protection