United States United States
Please confirm your currency selection:


Littelfuse Logo


Series 875, 877 Pigtail Fuses

First Real 3.6mm x 10mm Single Pigtail Fuse on the Market!

Littelfuse Buy Littelfuse Series 875 and 877 Pigtail Fuses Littelfuse Series 875 and 877 are the first real 3.6mm x 10mm fuses on the market. The more compact footprint was made possible by doing away with conventional over-capping (single pigtail) while achieving higher I 2 T values for the majority ampere ratings relative to the existing offerings in the market. These axial lead, Slo - Blo ®, Pigtail Fuses are ideal for electronic circuit designers who would like to optimize PCB board space and for electronic manufacturing purchasing agents and existing customers who are looking for alternative circuit protection solutions. Applications for the space saving fuses are lighting, power supply, and adapter applications.


Series 875

Series 877
View Products List
  • Designed to UL/CSA 248 Standard
  • Available in ratings of 0.10 to 10 Amperes
  • Electrical Characteristics
    • 100% of Ampere Rating for 4 Hours Minimum Opening Time
    • 200% of Ampere Rating for 60 Seconds Maximum Opening Time
  • Materials
  • Operating Temperature -55ºC to 125ºC

View Products List
  • Designed to Meet IEC 60127-3 Standard Sheet 4
  • Available in ratings of 2 to 6.3 Amperes
  • Electrical Characteristics
    • 150% of Ampere Rating for 60 Minutes Minimum
    • 210% of Ampere Rating for 2 Minutes Maximum
    • 275% of Ampere Rating for 400ms Minimum; 10 Seconds Maximum
    • 400% of Ampere Rating for 150ms Minimum; 3 Seconds Maximum
    • 1000% of Ampere Rating for 20ms Minimum; 150ms Maximum
  • Materials
    • Ceramic Body
    • Nickel Plated Brass Cap
    • Tin Plated Copper
  • Operating Temperature -55ºC to 125ºC
Electrical Characteristics - Series 875
Part Number

Amp Code


Ampere Rating (A)


Interrupting Rating


Nominal Cold Resistance (Ohms)

Nominal Melting
I 2 t (A 2 sec)

Agency Approvals

0875.100MXEP
.100 0.100











50A @ 250 VAC
2.90 0.0054 x
0875.125MXEP
.125 0.125 1.850 0.0072 x
0875.200MXEP
.200 0.200 0.920 0.0165 x
0875.250MXEP
.250 0.250 0.6575 0.038 x
0875.300MXEP
.300 0.300 0.435 0.043 x
0875.400MXEP
.400 0.400 0.321 0.136 x
0875.500MXEP
.500 0.500 0.256 0.288 x
0875.600MXEP
.600 0.600 0.151 0.611 x
0875.800MXEP
.800 0.800 0.116 0.919 x
0875001.MXEP
001. 1.0 0.095 1.503 x
087501.5MXEP
01.5 1.5 0.0519 4.33 x
087501.6MXEP
01.6 1.6 0.0476 5.08 x
0875002.MXEP
002. 2.00 0.02887 8.45 x
087502.5MXEP
02.5 2.50 0.02246 17.85 x
0875003.MXEP
003. 3.00 0.0171 24.5 x
0875004.MXEP
004. 4.00 0.0135 42.45 x
0875005.MXEP
005. 5.00 0.00954 60.9 x
0875006.MXEP
006. 6.00 0.00891 72.3 x
0875007.MXEP
007. 7.00 0.008 106.8 x
0875008.MXEP
008. 8.00 0.0077 134.59 x
0875010.MXEP
010. 10.00 0.00675 208.00 x
Notes: cold resistance measured at less than 10% of rated current at 23ºC

Electrical Characteristics - Series 877
Part Number


Amp Code

Ampere Rating (A)

Interrupting Rating

Nominal Cold Resistance (Ohms)

Nominal Melting I 2 t(A 2 sec)

Nominal Power Dissipation (mW)
Agency Approvals
0877002.MXEP
002. 2.0 35A @ 250 V AC 0.035 24.6 450 x x
08773.15MXEP
3.15 3.15 35A @ 250 V AC 0.020 67.6 690 x x
0877004.MXEP
004. 4.0 40A @ 250 V AC 0.0167 143.4 926 x x
087706.3MXEP
06.3 6.3 63A @ 250V AC 0.0087 190 1130 x x
Notes: cold resistance measured at less than 10% of rated current at 23ºC.


  • Littelfuse
  • Circuit Protection