|
|
|
|
|
Cooper Bussmann PolySurg™ Four-Channel ESD Suppressor
The Cooper Bussmann PolySurg™ Four-Channel ESD Suppressor (42510ESDA-TR1) protects sensitive electronic circuits from ESD without distorting data signals. The SMT four-channel array provides protection through its ultra-low capacitance (0.1pF typical) and is well suited for HDMI ESD protection applications. Halogen-free, lead-free, and RoHS compliant, the 42510ESDA-TR1 provides fast response time (<1ns), allowing equipment to pass the IEC 61000-4-2 Level 4 test.
|
Features
-
Halogen free, lead free and RoHS compliant for global applications
-
Ultra-low capacitance (0.1pF typical), ideally suited for protecting high speed data applications
-
Provides
ESD
protection with fast response time (<1ns) allowing equipment to pass the IEC 61000-4-2 Level 4 test
-
Four (4) channel array
-
Zero signal distortion
-
Low leakage current (<0.01μA typical)
Applications
-
Digital video equipment
-
Mobile phone
-
GPS Antenna
-
Bluetooth communication equipment antenna circuit
-
IEEE-1394
-
DVI
-
HDMI
| Part Number | Description | Capacitance | Current Rating | Termination Style |
| 42510ESDA-TR1 | PolySurg™ 4-Channel ESD Suppressor (42510ESDA-TR1) | 0.1 pF | 0.01 uA | SMD/SMT |
Dimensions
Electrical Specifications
-
Rated Voltage (max): 12V
-
Leakage Current (max @ 12Vdc): 0.01μA
-
Trigger Voltage (Vt): 300V Typical
-
Clamping Voltage (Vc): 30V Typical
-
Capacitance (Cp) @1MHz*: 0.1pF Typical
-
Response Time: <1ns
-
ESD
Voltage Capability, IEC 61000-4-2 Contact Discharge Mode: 8kV
-
ESD
Voltage Capability, IEC 61000-4-2 Air Discharge Mode: 15kV
-
ESD
Withstand Pulses: 100 Times (min)
Environmental Specifications
-
Load Humidity: +85°C/90%RH with rated voltage for 1000 hrs
-
Thermal Shock: -40°C to +85°C, 30 minute cycle, 5 cycles
-
Moisture Resistance: Test J-STD-020 Standard: Level 2 (1 year floor life under 30°C/65%RH conditions)
-
Operating Temperature Range: -40°C to +85°C (-40°F to 185°F)
|
|
|