|
|
|
| MLP1 ESD Suppressor PolySurg™
The Cooper Bussmann MLP1 ESD Suppressor PolySurg™ protects valuable high-speed data circuits from ESD damage without distorting data signals as a result of its ultra-low (0.05pF typical) capacitance. The MLP1 series provides ESD protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 level 4 test. The Cooper Bussmann MLP1 ESD Suppressor PolySurg is ideal for computers, peripherals, HDTV equipment, DVD players, AV equipment, satellite radio, cell phones, and much more. |
|
| Features
- Halogen free
- RoHS compliant for global applications
- Lead free
- Ultra-low capacitance (0.05pF typ.) ideal for high speed data applications
- Provides ESD protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 level 4 test
- Single-line, bi-directional device for placement flexibility
- Low profile 0402/1005 design for board space savings
- Low leakage current (<0.1nA typ.) reduces power consumption
- (Sn) Tin-plated version available
| 
|
Specifications
| | Characteristic | Value | | Rated Voltage | 30Vdc maximum | | Clamping Voltage1 | 35V typical | | Trigger Voltage2 | 300V typical | | Capacitance (@1MHz) | 0.05pF typical, 0.15pF maximum | | Attenuation Change (0-6GHz) | -0.2dB typical | | Leakage Current (@12Vdc) | <0.1nA typical | ESD Capability
|
| | IEC61000-4-2 Direct Discharge | 8kV typical | | IEC61000-4-2 Air Discharge | 15kV typical | | ESD Pulse Withstand3 | >1000 typical | 1 Per IEC61000-4-2, Level 4 waveform (8kV direct, 30A) measured 30ns after initiation of pulse. 2 Trigger measurement made using Transmission Line Pulse (TLP) method. 3 Minor shifting in characteristics may be observed over multiple ESD pulses at very rapid rates.
| Environmental Specifications
| | Characteristic | Value | Load Humidity
| 12Vdc per EIA/IS-772 Para. 4.4.2, +85°C, 85% RH for 1000 hours | | Thermal Shock | EIA/IS-722 Para 4.6, Air-to-Air -55°C to +125°C, 5 cycles
| | Moisture Resistance Test | MIL-STD-202G Method 106G, 10 cycles | | Mechanical Shock | EIA/IS-722 Para. 4.9 | Vibration
| EIA/IS-722 Para. 4.10
| | Resistance to Solvent | EIA/IS-722 Para. 4.11 | | Operating Temperature Range | -55°C to +125°C | | Storage Temperature Range | -55°C to +125°C |
|
Applications
| Computers and peripherals
| Set top boxes
| HDTV Equipment
| External storage
| DVD Players
| DSL modems
| A/V Equipment
| High speed data ports
| Satellite Radio
| USB 2.0/3.0
| Cell phones
| IEEE 1394b
| | PDAs | HDMI 1.3
| Digital still cameras
| DVI | Digital camcorders
| High speed ethernet
| MP3/Multimedia players
| Infiniband® |
| Dimensions
| 
|
|
|