|
|
|
Bourns Announces Breakthrough Transient Blocking Unit (TBU®)
|
Bourns' new TBU®
devices provide extremely effective, wide bandwidth circuit protection against lightning, power induction, power cross, and short circuit events in a wide variety of Ethernet, Voice over IP (VoIP), Very High Speed DSL (VDSL), and Gigabit Passive Optical Networking (GPON) applications. The TBU product is also used by customers in industrial, test, and measurement, sensors, and transportation applications.
All
Bourns TBU®
products are resettable for full functionality after multiple fault events and offer a high bandwidth of 3 gigahertz (GHz). While
Bourns' new
TBU
line exceeds system circuit protection requirements, the products are also a cost-effective solution that reduces warranty returns. TBU technology blocks transients through a current disconnecting mechanism rather than diverting or shunting the surge to ground. This virtually eliminates latency which enables surge protection within nanoseconds.
|
Additional Resources:
|
Series
|
New!
PK
|
New!
PL
|
P40
|
|
|
Product Photo
|
|
|
|
|
Datasheet
|
Datasheet
|
Datasheet
|
Datasheet
|
Datasheet
|
|
Description
|
Dual Bidirectional, MOSFET Semiconductor technology, for SLIC/Cable/DSL
|
Dual Bidirectional, industry's first ECL triggered by excessive voltage or current, for SLIC/Cable/DSL
|
Bidirectional, high-speed, MOSFET Semiconductor technology
|
Bidirectional, for Voice
|
Max Impulse Voltage
|
500V, 600V, 850V
|
500V, 600V. 850V
|
40V
|
500V, 850V
|
|
Max RMS Voltage
|
300V, 350V, 425V
|
300V, 350V, 425V
|
28V
|
300V, 425V
|
|
Trigger Current Levels
|
100mA
|
100mA, 200mA
|
240mA
|
100mA, 200mA
|
Trigger Time
|
1µs
|
1µs
|
1µs
|
1µs
|
Footprint (mm)
|
6.5x4
|
6.5x4
|
4x4
|
6x4
|
|
Design Kits
|
TBU-LAB1
SLIC VOiP
TBU Protection Design Kit
16 part numbers
105 total parts
Datasheet
|
TBU-LAB1
SLIC VOiP
TBU Protection Design Kit
16 part numbers
105 total parts
Datasheet
|
|
In stock, but not recommended for new designs.
TBU-PL
is preferred.
|
Series
|
New!
CX
|
New!
CA
|
|
|
Product Photo
|
|
|
|
Datasheet
|
Datasheet
|
Datasheet
|
Datasheet
|
|
Description
|
Single Programmable Dual Bidirectional, MOSFET Semiconductor technology, for voice/VDSL cards
|
*see below for GDTs
Single Bidirectional, MOSFET Semiconductor technology, for voice/VDSL cards
|
Bidirectional
,
for general electronics
|
Max Impulse Voltage
|
250V, 400V, 500V, 650V, 850V
|
250V, 400V, 500V, 650V, 850V
|
650V, 850V
|
|
Max RMS Voltage
|
100V, 200V, 250V, 300V, 425V
|
100V, 200V, 250V, 300V, 425V
|
300V, 425V
|
|
Trigger Current Levels
|
500mA@R
ext
-0 ohm
|
50mA, 100mA, 200mA, 300mA, 500mA
|
100mA, 180mA, 260mA
|
Trigger Time
|
1µs
|
1µs
|
1µs
|
Footprint (mm)
|
8.25x4
|
6.5x4
|
8x4
|
|
Design Kits
|
TBU-LAB2
BiDirectional TBU Port Solution Design Kit
26 part numbers 155 total parts
|
TBU-LAB2
BiDirectional TBU Port Solution Design Kit
26 part numbers 155 total parts
|
In stock, but not recommended for new designs.
TBU-CA
is preferred.
|
*
Bourns Gas Discharge Tubes for CA Series TBU
®
s
Series
|
New!
DT
|
P-U
|
|
Product Photo
|
|
|
Datasheet
|
Datasheet
|
Datasheet
|
|
Description
|
Dual Unidirectional, for Ethernet ports
|
Unidirectional, for Ethernet
|
Max Impulse Voltage
|
650V, 850V
|
650V, 850V
|
|
Max RMS Voltage
|
300V, 425V
|
300V, 425V
|
|
Trigger Current Levels
|
100mA, 200mA, 300mA, 500mA
|
100mA, 180mA, 260mA
|
Trigger Time
|
1µs
|
1µs
|
Footprint (mm)
|
5x5
|
8x4
|
|
Design Kits
|
TBU-LAB3
Unidirectional TBU Port Solution Design Kit
18 part numbers
115 total parts
Datasheet
|
In stock, but not recommended for new designs.
TBU-DT
is preferred.
|
|
Series
|
New!
KE
|
|
Product Photo
|
|
Datasheet
|
Datasheet
|
|
Description
|
Single Unidirectional, for set top box LNB ports
|
Max Impulse Voltage
|
250V, 400V, 500V
|
|
Max RMS Voltage
|
100V, 200V, 250V
|
|
Trigger Current Levels
|
50mA, 100mA, 200mA, 300mA, 500mA
|
Trigger Time
|
1µs
|
Footprint (mm)
|
5x2.5
|
|
Design Kits
|
TBU-LAB3
Unidirectional TBU Port Solution Design Kit
18 part numbers
115 total parts
Datasheet
|
|