Product Finder
VIEW ALL PRODUCTS
Optoelectronics
LED Lighting
Embedded Solutions
Semiconductors
- Discrete Semiconductors
- Integrated Circuits (ICs)
- Development Tools
Circuit Protection
Passive Components
Interconnects
Wire & Cable
Electromechanical
Sensors
Enclosures
Thermal Management
Power
Test & Measurement
Tools & Supplies
Home
»
Product Knowledge Center
»
AVX Corporation
AVX Corporation
AVX TPS Series Low ESR Solid Electrolyte Capacitors
Low ESR capacitor with a robust MnO
2
.
AVX TPMD Series Multianode Ultra Low ESR Capacitors
CV range 10-2200µF / 2.5-50V, "mirror" multi-anode construction, reduce ESL to half
AVX GX Series Ultra Broadband Capacitor
For DC blocking issues from ~ 16KHz to 40GHz.
AVX GX Series Ultra BroadBand Capacitor - EXPANSION
Now offers ultra-broadband performance in a 0201 case size.
AVX High Temperature Tantalum Chip Capacitor Series: THJ
175° or 200º temperature range for industry, automotive applications.
AVX Accu-P®Series Thin Film Capacitors
Offer enhanced RF power handling capability.
AVX 0603 Accu-Guard® Low Current Thin Film Fuses
Lowest current ratings in smallest package, w/ thin-film technology for precise control of component characteristics.
AVX Accu-F®Series Thin Film Capacitors
Feature high Q and very low capacitance values (0.1pF).
AVX MAV Series Miniature AC Varistors
AEC Q200 qualified; 25kV ESD rating; 110 Pk-Pk@ 125kHz capability; sub 1ns turn on time clamps energy before peak.
AVX Hi-Q®High RF Power Capacitors - HQCC Series
Offer ultra-low ESR for high power, high voltage applications.
AVX CX Series Surface Mount Crystals
Surface Mount Crystals with low profile ceramic package.
AVX AntennaGuard Varistors
Multilayer transient protection for over-voltage conditions.
AVX OxiCap®NLJ Series Niobium Oxide Capacitors
Award Winning, environmentally friendly capacitors with high CV range.
AVX GL Series Ultra Broad Band Inductors
Repeatable and reliable Ultra Broad Band performance.
AVX Thin-Film Directional Couplers
Excellent high frequency performance and reliability.
AVX 0805 LGA Low Inductance Capacitors
Simplified layout, reduced PCB or substrate contribution to system ESL.
Non-burn safe technology
AVX OxiCap NOS Low ESR Series Capacitors
Features non-burning technology and CV range of 10-1000µF / 1.8-6.3V.
Non-burn safe technology
AVX OxiCap® NOJ Series Capacitors
Niobium Oxide with non-burn, non-smoke technology.
Ideal for Automotive
AVX Automotive Flexiterm & Flexisafe MLCCs
Provides up to 5mm of flexure for under the hood & harsh environments.
AVX TRM Professional Multianode Tantalum Capacitors
Ultra low ESR capacitors offering improved reliability.
Ideal for Automotive
AVX VR15AT Series High Temperature Automotive MLV
150ºC Rated Radial Leaded TransGuard® MLV with a .150" height on .100" lead spacing.
AVX AA Series SpinGuard® Automotive Grade Capacitors
Readily qualified to AEC-Q200 automotive compliance specification.
AVX SQ Series Ultra Low ESR Microwave MLCs
Feature ultra low ESR and high Q.
AVX FFLI Series Film Capacitors
Advanced film capacitors with no risk of explosion at end of life.
AVX ML Series Multilayer Organic Capacitors (MLOCs)
Based on patented multilayer low-loss organic technology, these RF caps feature low ESR, Hi-Q®, and tight tolerance.
AVX TAJ Series Low Profile Tantalum Capacitors
General purpose SMT, low profile: 1.00mm to 2.00mm.
AVX TAJ Series Standard Tantalum Capacitors
General purpose SMT with a CV range of 0.10-2200µF / 2.5-50V.
AVX VCAS Series TransGuard® Automotive MLVs
High current handling & high energy absorption, suitable for automotive related transients.
AVX UQ Series Microwave Multilayer Ceramic Capacitors (MLCC's)
features high self resonance and capacitance value range of 0.1 pF to 1000 pF and ultra-low ESR.
AVX VCAT High Temp Underhood MLV Varistor
Fully rated at 150C and AEC Q200 qualified, ESD rated to 25kV contact.
AVX TLN Undertab Series
Tantalum solid electrolytic chip with high efficiency and capacitance.
AVX TCN Series Tantalum Capacitors with Conductive Polymer Electrodes
Electrode reduces ignition failure mode, Undertab increases PCB density.
AVX VCAC Series Controlled Capacitance MLVs
Specific to complex mixed signal environments for greater performance & reduced system size.
AVX MK Series Ultra Low ESR C0G(NP0) Chip Capacitors
Designed for ultra-low ESR in RF applications.
AVX BestCap® Pulse Supercapacitors
Ultra low ESR, high power, capacitance from 6.8mF to 1000mF.
AVX QM Series Reduced Noise MLCCs
Provides high capacitance values and low voltage coefficient.
AVX TCJ Series Capacitors with Conductive Polymer Electrode
AVX TCM Series Tantalum Capacitors
Industry's lowest ESR 35V Polymer Multi-anode capacitor.
AVX UT Series UltraThin Ceramic Capacitors
Unbeatable flatness <0.35mm to meet stringent thickness requirements.
AVX 9276 Series W2B Poke-In Connectors
Harsh industrial and SSL applications, 18-24 AWG, high force upper spring.
AVX 917x Series SSL IDC Connectors
Meets stringent automotive & industrial standards, wire-to-PCB.
AVX TurboCap™ High-CV SMPS Capacitors
MLCs with very high capacitance in a small volume, vertical stacking.
AVX Solid State 9159 Series Solid State LED Lighting Connectors
UL Approved, Board-to-board, wire-to-board plugs, sockets, and card edge connectors.
AVX Corporation