United States United States
Please confirm your currency selection:


TI OPA2322 20MHz CMOS Operational Amplifiers

TI OPA322 / OPA2322 / OPA4322 20MHz CMOS Operational Amplifiers

Texas Instruments OPA322 / OPA2322 / OPA4322 20MHz CMOS Operational Amplifiers (Op Amps) are single-, dual-, and quad-channel devices featuring low noise and rail-to-rail inputs/outputs optimized for low-power, single-supply applications. TI OPA2322 op amps are specified over a wide supply range of 1.8V to 5.5V. The low quiescent current of 1.5mA per channel makes these TI devices well-suited for power-sensitive applications. TI OPA322 / OPA2322 / OPA4322 op amps combine very low noise (8.5 nV/√Hz at 1 kHz), high gain-bandwidth (20 MHz), and fast slew rate (10 V/µs). These TI devices feature low THD+N, making them excellent for consumer audio applications, particularly single-supply systems.

Features
  • Gain Bandwidth: 20MHz
  • Low Noise: 8.5nV/√Hz at 1 kHz
  • Slew Rate: 10V/µs
  • Low THD+N: 0.0005%
  • Rail-to-Rail I/O
  • Offset Voltage: 2 mV (max)
  • Supply Voltage: 1.8V to 5.5V
  • Supply Current: 1.5mA/ch
    • Shutdown: 0.1µA/ch
  • Unity-Gain Stable
Applications
  • Sensor Signal Conditioning
  • Consumer Audio
  • Multi-Pole Active Filters
  • Control-Loop Amplifiers
  • Communications
  • Security
  • Scanners

Functional Diagram

Functional Diagram
  • Texas Instruments
  • Sensing
  • Semiconductors|Integrated Circuits|IC-Amplifier